SMD - SSXO Oscillators
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Operating Supply Voltage | Supply Voltage - Min | Supply Voltage - Max | Output Format | Spread Type | Spread Tolerance | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SSXO | 3.3 V | HCMOS | Center Spread | 1 % | Reel | ||||||||||||||||
0In Stock | SSXO | 3.3 V | HCMOS | Center Spread | 2 % | Reel | ||||||||||||||||
TTI: Not Assigned Ecliptek / Abracon Availability: Not Available OnlineSSXO Oscillators | Not Available Online | SSXO | 10 MHz | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | Center Spread | 1 % | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | Reel |