SMD - Specialty Oscillators
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Standard Oscillators | 50 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | FS7BC | Reel | ||||||
0In Stock | Spread Spectrum Oscillator | 160 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | FS7SC | Reel |