AX5V - Programmable Oscillators
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Product Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Programmable Oscillator | SMD-6 | 1 GHz | 50 PPM | 2.97 V | 3.63 V | LVDS | SMD/SMT | - 40 C | + 105 C | 5 mm | 3.2 mm | 1.3 mm | AX5V | Reel | ||||||
0In Stock | Programmable Oscillator | SMD-6 | 600 MHz | 50 PPM | 2.25 V | 2.75 V | LVDS | SMD/SMT | - 40 C | + 105 C | 5 mm | 3.2 mm | 1.3 mm | AX5V | Reel | ||||||
0In Stock | Programmable Oscillator | SMD-6 | 1 GHz | 50 PPM | 2.25 V | 2.75 V | LVDS | SMD/SMT | - 40 C | + 105 C | 5 mm | 3.2 mm | 1.3 mm | AX5V | Reel | ||||||
0In Stock | Programmable Oscillator | SMD-6 | 625 MHz | 50 PPM | 2.97 V | 3.63 V | LVDS | SMD/SMT | - 40 C | + 105 C | 5 mm | 3.2 mm | 1.3 mm | AX5V | Reel | ||||||
0In Stock | Programmable Oscillator | SMD-6 | 600 MHz | 50 PPM | 2.97 V | 3.63 V | LVDS | SMD/SMT | - 40 C | + 105 C | 5 mm | 3.2 mm | 1.3 mm | AX5V | Reel | ||||||
0In Stock | Programmable Oscillator | SMD-6 | 625 MHz | 50 PPM | 2.25 V | 2.75 V | LVDS | SMD/SMT | - 40 C | + 105 C | 5 mm | 3.2 mm | 1.3 mm | AX5V | Reel | ||||||
0In Stock | Programmable Oscillator | SMD-6 | 1.25 GHz | 50 PPM | 2.97 V | 3.63 V | LVDS | SMD/SMT | - 40 C | + 105 C | 5 mm | 3.2 mm | 1.3 mm | AX5V | Reel |