ASEMCLP - Programmable Oscillators
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Product Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASEMCLP-LR-T3 TTI: Not Assigned ABRACON Availability: Not Available OnlineProgrammable Oscillators | Not Available Online | MEMS Oscillators | 3.2 mm x 2.5 mm | 10 MHz to 460 MHz | 25 PPM | 2.25 V | 3.6 V | LVPECL | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 0.85 mm | Programmable Oscillators | ASEMCLP | Reel |