AOC75 - OCXO Oscillators
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AOC75FAKC38.8800 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 38.88MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 38.88 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk | |||
Mfr: AOC75FAQC38.4000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 38.4 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk | |||
Mfr: AOC75FAKC38.4000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 38.4 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk | |||
Mfr: AOC75FAKC10.0000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 10MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 10 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk | |||
Mfr: AOC75FAQC20.0000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 20MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 20 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk | |||
Mfr: AOC75FAQC10.0000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 10MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 10 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk | |||
Mfr: AOC75FAKC10.0000-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 10MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 10 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAKC25.0000-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 25MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 25 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAQC20.0000-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 20MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 20 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAKC30.7200 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 30.72MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 30.72 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk | |||
Mfr: AOC75FAKC38.4000-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 38.4 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAQC40.0000-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 40MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 40 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAKC40.0000-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 40MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 40 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAQC19.2000-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 19.2MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 19.2 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAKC19.2000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 19.2MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 19.2 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk | |||
Mfr: AOC75FAKC25.0000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 25MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 25 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk | |||
Mfr: AOC75FAQC30.7200-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 30.72MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 30.72 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAQC38.4000-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 38.4 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAQC40.0000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 40MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 40 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk | |||
Mfr: AOC75FAKC30.7200-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 30.72MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 30.72 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAKC38.8800-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 38.88MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 38.88 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAQC10.0000-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 10MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 10 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAQC19.2000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 19.2MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 19.2 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk | |||
Mfr: AOC75FAKC19.2000-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 19.2MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 19.2 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAQC30.7200 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 30.72MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 30.72 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk |
- 1
- 2