OCXO Oscillators
740 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | OCXO | 13 MHz | 5 PPB | 15 pF | 5 V | 5 V | SMD/SMT | 0 C | + 50 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Not Available Online | OCXO | 10 MHz | 5 PPB | 15 pF | 5 V | 5 V | SMD/SMT | 0 C | + 50 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Mfr: AOCJYA-40.000MHZ TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x22 5-SMD 40MHz 5ppb 0 C - 50 C CMOS 5V | 0In Stock | OCXO | 40 MHz | 5 PPB | 15 pF | 5 V | 5 V | SMD/SMT | 0 C | + 50 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | |||||
0In Stock | KLN | Bulk | ||||||||||||||||||
Mfr: AOC75FAQC20.0000-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 20MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 20 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAKC30.7200 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 30.72MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 30.72 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk | |||
Mfr: AOC75FAKC38.4000-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 38.4 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAQC40.0000-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 40MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 40 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators NEL OCXO 36x27 5 PIN TH 10MHZ +/-10ppb -20C - 70C Sine Wave 5V -123a.1Hz | 0In Stock | OCXO | 36 mm x 27 mm | 10 MHz | 10 PPB | 4.75 V | 5.25 V | Sine Wave | Radial | 0 C | + 70 C | 36.1 mm | 27.2 mm | 19 mm | O-CE70S | Bulk | ||||
0In Stock | Bulk | |||||||||||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators NEL OCXO 21x14 8-SMD 100MHz +/-50ppb -20C - 70C Sine Wave 5V -175a.10kHz | Not Available Online | OCXO | 100 MHz | 15 pF | 4.75 V | 5.25 V | Sine Wave | SMD/SMT | - 20 C | + 70 C | 21.08 mm | 14 mm | 7.49 mm | O-CS8 | Bulk | |||||
0In Stock | OCXO | DIP-14 | 100 MHz | 100 PPM | 15 pF | 3.13 V | 3.47 V | CMOS | DIP | - 40 C | + 85 C | 16.8 mm | 9.7 mm | 11.4 mm | KOVL | Bulk | ||||
Mfr: AOC97FAJC-38.8800T TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators OCXO 9x7 4-SMD 38.88MHz +/-10ppb -40C - 95C CMOS 3.3V -165dBc/Hz at 10kHz | Not Available Online | OCXO | SMD-4 | 38.88 MHz | 10 PPB | 15 pF | 3.135 V | 3.456 V | CMOS | SMD/SMT | - 40 C | + 95 C | 9.7 mm | 7.5 mm | 3.9 mm | AOC97 | Reel | |||
Not Available Online | VCOCXO | SMD-5 | 38.88 MHz | 30 PPB | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 25.4 mm | 22 mm | 12.7 mm | AOC2522A | Tray | ||||
Not Available Online | OCXO | 25 mm x 25 mm | 25 MHz | 20 PPB | 15 pF | 3.13 V | 3.47 V | CMOS | SMD/SMT | - 40 C | + 85 C | 25 mm | 25 mm | 12.7 mm | Reel | |||||
Not Available Online | OCXO | 25 mm x 25 mm | 20 MHz | 5 PPB | 15 pF | 3.13 V | 3.47 V | CMOS | SMD/SMT | - 40 C | + 85 C | 25 mm | 25 mm | 12.7 mm | Reel | |||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | OCXO | 25 mm x 25 mm | 100 MHz | 10 PPB | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 20 C | + 70 C | 25 mm | 25 mm | 12.7 mm | Bulk | |||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators | Not Available Online | OCXO | 12.8 MHz | 20 PPB | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 9.7 mm | 7.5 mm | 4.1 mm | AOCJYR | Bulk | ||||
Not Available Online | OCXO | 16.384 MHz | 10 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | - 20 C | + 70 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Mfr: AOCJY-40.000MHZ-E TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x22 5-SMD 40MHz 10ppb -20 C - 70 C CMOS 3.3V | 0In Stock | OCXO | 40 MHz | 10 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | - 20 C | + 70 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | |||||
Not Available Online | OCXO | 13 MHz | 5 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | 0 C | + 50 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Not Available Online | OCXO | 10 MHz | 30 PPB | 15 pF | 5 V | 5 V | SMD/SMT | - 40 C | + 75 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Mfr: AOCJYA-100.000MHZ-F TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x22 5-SMD 100MHz 30ppb -40 C - 75 C CMOS 5V | 0In Stock | OCXO | 100 MHz | 30 PPB | 15 pF | 5 V | 5 V | SMD/SMT | - 40 C | + 75 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | |||||
Not Available Online | OCXO | 38.4 MHz | 10 PPB | 15 pF | 5 V | 5 V | SMD/SMT | - 20 C | + 70 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray |