OCXO Oscillators
740 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | OCXO | Radial | 25.4 mm | 25.4 mm | 13 mm | AOCJY3 | Tray | |||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 36x27 5 Pin 10MHz 3ppb -45 C - 85 C Sine Wave 5V -155dBc/Hz at 10kHz | 0In Stock | VCOCXO | 10 MHz | 3 PPB | Sine Wave | SMD/SMT | - 55 C | + 85 C | 36.1 mm | 27.1 mm | 12.1 mm | AOCTQ5 | Tray | |||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40 C - 85 C CMOS 3.3V -152dBc/Hz at 10kHz | Not Available Online | VCOCXO | 20 MHz | 10 PPB | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 14.9 mm | 9.7 mm | 7 mm | AOC | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 10MHz 10ppb -20 C - 70 C CMOS 3.3V -152dBc/Hz at 10kHz | 0In Stock | VCOCXO | 10 MHz | 10 PPB | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 20 C | + 70 C | 20.32 mm | 12.7 mm | 11 mm | AOC | Reel | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators | Not Available Online | VCOCXO | 12.8 MHz | 10 PPB | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 20 C | + 70 C | 20.32 mm | 12.7 mm | 11 mm | AOC | Reel | ||||
Mfr: AOC75FAKC40.0000-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 40MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 40 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAQC19.2000-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 19.2MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 19.2 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAKC19.2000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 19.2MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 19.2 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk | |||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators NEL OCXO 21x14 8-SMD 100MHz +/-100ppb -30C - 70C Sine Wave 5V -172a.10kHz | 0In Stock | OCXO | 100 MHz | 15 pF | 4.75 V | 5.25 V | Sine Wave | SMD/SMT | - 30 C | + 70 C | 21.08 mm | 14 mm | 7.49 mm | O-CS8 | Bulk | |||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators NEL OCXO 21x14 8-SMD 100MHz +/-50ppb -20C - 70C Sine Wave 5V -170a.10kHz | 0In Stock | OCXO | 100 MHz | 15 pF | 4.75 V | 5.25 V | Sine Wave | SMD/SMT | - 20 C | + 70 C | 21.08 mm | 14 mm | 7.49 mm | O-CS8 | Bulk | |||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators | Not Available Online | EMXO | 3.3 V | AOCJY | Reel | |||||||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators | Not Available Online | EMXO | 3.3 V | AOCJY | Reel | |||||||||||||||
Not Available Online | EMXO | 3.3 V | AOCJY | Reel | ||||||||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators | Not Available Online | EMXO | 3.3 V | AOCJY | Reel | |||||||||||||||
Not Available Online | EMXO | 3.3 V | AOCJY | Reel | ||||||||||||||||
Mfr: AOC2012VAJC-19.4400C TTI: Not Assigned ABRACON Availability: 0In StockCut Tape OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 19.44MHz 10ppb -20 C - 70 C CMOS 3.3V -152dBc/Hz at 10kHz | 0In Stock | VCOCXO | 19.44 MHz | 10 PPB | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 20 C | + 70 C | 20.32 mm | 12.7 mm | 11 mm | AOC | Cut Tape | ||||
Not Available Online | VCOCXO | SMD-5 | 12.8 MHz | 30 PPB | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 25.4 mm | 22 mm | 12.7 mm | AOC2522A | Tray | ||||
Not Available Online | OCXO | 25 mm x 25 mm | 20 MHz | 10 PPB | 15 pF | 3.13 V | 3.47 V | CMOS | DIP | - 40 C | + 85 C | 25 mm | 25 mm | 12.7 mm | Bulk | |||||
Not Available Online | OCXO | 25 mm x 25 mm | 100 MHz | 50 PPB | 15 pF | 3.13 V | 3.47 V | CMOS | DIP | 0 C | + 70 C | 25 mm | 25 mm | 12.7 mm | Bulk | |||||
0In Stock | OCXO | 10 MHz | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 40 C | + 85 C | 14.4 mm | 9.4 mm | 9.83 mm | KOVP | Bulk | ||||||
Mfr: AOCJY1-100.000MHZ-F TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 500ppb -40 C - 75 C CMOS 3.3V | 0In Stock | OCXO | 500 PPB | 3.3 V | CMOS | - 40 C | + 75 C | 20.8 mm | 13.2 mm | 8.2 mm | AOCJY1 | Tray | ||||||||
Not Available Online | OCXO | Radial | 21 mm | 21 mm | 11 mm | AOCJY2 | Tray | |||||||||||||
Not Available Online | OCXO | 50 PPB | 3.3 V | CMOS | 0 C | + 50 C | 20.8 mm | 13.2 mm | 8.2 mm | AOCJY1 | Tray |