OCXO Oscillators
740 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators | Not Available Online | OCXO | 20 MHz | 30 PPB | 15 pF | 5 V | 5 V | SMD/SMT | - 40 C | + 75 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | |||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators | Not Available Online | OCXO | 40 MHz | 30 PPB | 15 pF | 5 V | 5 V | SMD/SMT | - 40 C | + 75 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | |||||
Not Available Online | OCXO | 16.384 MHz | 30 PPB | 15 pF | 5 V | 5 V | SMD/SMT | - 40 C | + 75 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Not Available Online | OCXO | 38.88 MHz | 30 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | - 40 C | + 75 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Not Available Online | OCXO | 16.384 MHz | 10 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | - 20 C | + 70 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Not Available Online | OCXO | 13 MHz | 5 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | 0 C | + 50 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Not Available Online | EMXO | 3.3 V | AOCJY | Reel | ||||||||||||||||
Not Available Online | EMXO | 12.8 MHz | 30 PPB | CMOS | SMD/SMT | - 40 C | + 75 C | 22.1 mm | 12.7 mm | AOCJY | Reel | |||||||||
Mfr: AOC75FAKC25.0000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 25MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 25 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk | |||
Mfr: AOC75FAQC30.7200-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 30.72MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 30.72 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAQC38.4000-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 38.4 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAQC40.0000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 40MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 40 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk | |||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators | Not Available Online | OCXO | I426 | Reel | ||||||||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators | Not Available Online | OCXO | I428 | Reel | ||||||||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators | Not Available Online | OCXO | I428 | Reel | ||||||||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators | Not Available Online | VCOCXO | 19.44 MHz | 10 PPB | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 20 C | + 70 C | 20.32 mm | 12.7 mm | 11 mm | AOC | Reel | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators | Not Available Online | VCOCXO | 25 MHz | 10 PPB | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 20 C | + 70 C | 20.32 mm | 12.7 mm | 11 mm | AOC | Reel | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40 C - 85 C CMOS 3.3V -152dBc/Hz at 10kHz | Not Available Online | VCOCXO | 20 MHz | 10 PPB | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 14.9 mm | 9.7 mm | 7 mm | AOC | Reel | ||||
0In Stock | Reel | |||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators NEL OCXO 21x14 8-SMD 100MHz +/-50ppb -40C - 75C Sine Wave 5V -175a.10kHz | Not Available Online | OCXO | 100 MHz | 15 pF | 4.75 V | 5.25 V | Sine Wave | SMD/SMT | - 40 C | + 75 C | 21.08 mm | 14 mm | 7.49 mm | O-CS8 | Bulk | |||||
Mfr: AOC97FAJC-19.2000T TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators OCXO 9x7 4-SMD 19.2MHz +/-10ppb -40C - 95C CMOS 3.3V | Not Available Online | OCXO | SMD-4 | 19.2 MHz | 10 PPB | 15 pF | 3.135 V | 3.456 V | CMOS | SMD/SMT | - 40 C | + 95 C | 9.7 mm | 7.5 mm | 3.9 mm | AOC97 | Reel | |||
Mfr: AOC97FAJC-20.0000T TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators OCXO 9x7 4-SMD 20MHz +/-10ppb -40C - 95C CMOS 3.3V -164dBc/Hz at 10kHz | Not Available Online | OCXO | SMD-4 | 20 MHz | 10 PPB | 15 pF | 3.135 V | 3.456 V | CMOS | SMD/SMT | - 40 C | + 95 C | 9.7 mm | 7.5 mm | 3.9 mm | AOC97 | Reel |