KYOCERA - OCXO Oscillators
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OCXO | DIP-14 | 100 MHz | 100 PPM | 15 pF | 3.13 V | 3.47 V | CMOS | DIP | - 40 C | + 85 C | 16.8 mm | 9.7 mm | 11.4 mm | KOVL | Bulk | ||||
0In Stock | OCXO | 100 MHz | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 40 C | + 85 C | 25 mm | 25 mm | KOVE | Bulk | |||||||
0In Stock | OCXO | 25 mm x 25 mm | 100 MHz | 10 PPB | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 20 C | + 70 C | 25 mm | 25 mm | 12.7 mm | Bulk | |||||
0In Stock | KLN | Bulk | ||||||||||||||||||
0In Stock | OCXO | 10 MHz | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 40 C | + 85 C | 25 mm | 25 mm | KOVE | Bulk | |||||||
0In Stock | OCXO | 10 MHz | 15 pF | 4.75 V | 5.25 V | Sine Wave | DIP | - 40 C | + 85 C | 25 mm | 25 mm | KLNE | Bulk | |||||||
0In Stock | OCXO | DIP-5 | 100 MHz | 10 PPM | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 20 C | + 70 C | 20.6 mm | 20.6 mm | 12.7 mm | KOVJ | Bulk | ||||
0In Stock | OCXO | 10 MHz | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 40 C | + 85 C | 14.4 mm | 9.4 mm | 9.83 mm | KOVP | Bulk | ||||||
0In Stock | OCXO | 25 mm x 25 mm | 20 MHz | 10 PPB | 15 pF | 3.13 V | 3.47 V | CMOS | DIP | - 40 C | + 85 C | 25 mm | 25 mm | 12.7 mm | Bulk | |||||
0In Stock | OCXO | 25 mm x 25 mm | 100 MHz | 50 PPB | 15 pF | 3.13 V | 3.47 V | CMOS | DIP | 0 C | + 70 C | 25 mm | 25 mm | 12.7 mm | Bulk | |||||
0In Stock | OCXO | DIP-5 | 10 MHz | 10 PPM | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 20 C | + 70 C | 20.6 mm | 20.6 mm | 12.7 mm | KOVJ | Bulk | ||||
0In Stock | OCXO | DIP-14 | 10 MHz | 15 pF | 4.75 V | 5.25 V | Sine Wave | DIP | - 40 C | + 85 C | 20.2 mm | 12.6 mm | 13 mm | KLNL | Bulk | |||||
0In Stock | OCXO | 25 mm x 25 mm | 10 MHz | 10 PPB | 15 pF | 3.13 V | 3.47 V | CMOS | DIP | - 40 C | + 85 C | 25 mm | 25 mm | 12.7 mm | Bulk | |||||
0In Stock | OCXO | 25 mm x 25 mm | 100 MHz | 100 PPB | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 20 C | + 70 C | 25 mm | 25 mm | 12.7 mm | Bulk | |||||
0In Stock | Bulk | |||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||
0In Stock | OCXO | 25 mm x 25 mm | 40 MHz | 10 PPB | 15 pF | 3.13 V | 3.47 V | CMOS | DIP | - 40 C | + 85 C | 25 mm | 25 mm | 12.7 mm | Bulk | |||||
0In Stock | OCXO | 10 MHz | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 40 C | + 85 C | 14.4 mm | 9.4 mm | 9.83 mm | KOVP | Bulk | ||||||
0In Stock | OCXO | 100 MHz | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 40 C | + 85 C | 25 mm | 25 mm | KOVE | Bulk | |||||||
0In Stock | OCXO | 25 mm x 25 mm | 10 MHz | 10 PPB | 15 pF | 3.13 V | 3.47 V | CMOS | DIP | - 20 C | + 70 C | 25 mm | 25 mm | 12.7 mm | Bulk | |||||
Mfr: KOVTL10MDBFBCB TTI: Not Assigned KYOCERA AVX Availability: 0In StockOCXO Oscillators 14 Pin Dip Standard Oven Controlled Crystal Oscillator | 0In Stock | OCXO | DIP-14 | 10 MHz | 100 PPB | 15 pF | 3.13 V | 3.47 V | CMOS | DIP | - 20 C | + 70 C | 16.8 mm | 9.7 mm | 11.4 mm | KOVL | Bulk | |||
0In Stock | OCXO | 100 MHz | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 40 C | + 85 C | 14.4 mm | 9.4 mm | 9.83 mm | KOVP | Bulk | ||||||
0In Stock | OCXO | 25 mm x 25 mm | 10 MHz | 5 PPB | 15 pF | 3.13 V | 3.47 V | CMOS | DIP | 0 C | + 70 C | 25 mm | 25 mm | 12.7 mm | Bulk | |||||
0In Stock | OCXO | 25 mm x 25 mm | 20 MHz | 100 PPB | 15 pF | 4.75 V | 5.25 V | CMOS | DIP | 0 C | + 70 C | 25 mm | 25 mm | 12.7 mm | Bulk | |||||
Mfr: KOVTL100MDBFBCB TTI: Not Assigned KYOCERA AVX Availability: 0In StockOCXO Oscillators 100MHz, 14 Pin Dip Standard OCXO Crystal Oscillator | 0In Stock | OCXO | DIP-14 | 100 MHz | 100 PPM | 15 pF | 3.13 V | 3.47 V | CMOS | DIP | - 20 C | + 70 C | 16.8 mm | 9.7 mm | 11.4 mm | KOVL | Bulk |