OCXO Oscillators
740 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: 45In StockOCXO Oscillators 100 MHZ 5.0V -40+75C | 45In Stock | OCXO | 100 MHz | 30 PPB | 15 pF | 5 V | 5 V | SMD/SMT | - 40 C | + 75 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Each | |||||
45In Stock | OCXO | AOCJY | Each | |||||||||||||||||
Mfr: AOCJYR-10.000MHZM56. TTI: AOCJYR-10.000MHZM56. ABRACON Availability: 1,000In StockCut Tape OCXO Oscillators 10.0 MHZ | 1,000In Stock | Cut Tape | ||||||||||||||||||
ABRACON Availability: 0In StockOCXO Oscillators NEL OCXO 21x14 8-SMD 100MHz +/-100ppb -20C - 70C Sine Wave 5V -175a.10kHz | 0In Stock | OCXO | 100 MHz | 15 pF | 4.75 V | 5.25 V | Sine Wave | SMD/SMT | - 20 C | + 70 C | 21.08 mm | 14 mm | 7.49 mm | O-CS8 | Bulk | |||||
Mfr: AOC1409VAUC-20.0000C TTI: AOC1409VAUC-20.0000C ABRACON Availability: 0In StockOCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40 C - 85 C CMOS 3.3V -152dBc/Hz at 10kHz | 0In Stock | VCOCXO | 20 MHz | 10 PPB | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 14.9 mm | 9.7 mm | 7 mm | AOC | Reel | ||||
ABRACON Availability: 0In StockOCXO Oscillators 10.0 MHZ | 0In Stock | OCXO | 10 MHz | 25 PPB | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 9.7 mm | 7.5 mm | 4.1 mm | AOCJYR | Reel | ||||
Mfr: AOCJY-100.000MHZ-E-T TTI: AOCJY-100.000MHZ-E-T ABRACON Availability: 0In StockOCXO Oscillators 100.0 MHZ 3.3V 6 SMD | 0In Stock | EMXO | 3.3 V | AOCJY | Reel | |||||||||||||||
ABRACON Availability: 0In StockOCXO Oscillators 10.0 MHZ 3.3V | 0In Stock | OCXO | 10 MHz | 10 PPB | 15 pF | 3.3 V | 3.3 V | Sine Wave | Radial | - 20 C | + 70 C | 21 mm | 21 mm | 11 mm | AOCJY2 | Each | ||||
ABRACON Availability: 0In StockOCXO Oscillators NEL OCXO 21x14 8-SMD 100MHz +/-100ppb -20C - 70C Sine Wave 5V -170a.10kHz | 0In Stock | OCXO | 100 MHz | 15 pF | 4.75 V | 5.25 V | Sine Wave | SMD/SMT | - 20 C | + 70 C | 21.08 mm | 14 mm | 7.49 mm | O-CS8 | Bulk | |||||
Mfr: AOCJY-100.000MHZ-F TTI: AOCJY-100.000MHZ-F ABRACON Availability: 0In StockOCXO Oscillators 100.0 MHZ | 0In Stock | OCXO | 100 MHz | 30 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | - 40 C | + 75 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | |||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 36x27 5 Pin 10MHz 3ppb -45 C - 85 C Sine Wave 5V -155dBc/Hz at 10kHz | 0In Stock | OCXO | 10 MHz | 3 PPB | Sine Wave | SMD/SMT | - 40 C | + 85 C | 36.1 mm | 27.1 mm | 12.1 mm | AOCTQ5 | Tray | |||||||
Mfr: AOCJY2-10.000MHZ TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 21x21 5 Pin 10MHz 5ppb 0 C - 50 C CMOS 3.3V | 0In Stock | OCXO | 10 MHz | 5 PPB | 15 pF | 3.3 V | 3.3 V | CMOS | Radial | 0 C | + 50 C | 21 mm | 21 mm | 11 mm | AOCJY2 | Tray | ||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40 C - 75 C Sine Wave 3.3V | 0In Stock | OCXO | 100 MHz | 30 PPB | 3.13 V | 3.46 V | Sine Wave | Radial | - 40 C | + 75 C | 21 mm | 21 mm | 11 mm | AOCJY2 | Tray | |||||
0In Stock | OCXO | 10 MHz | 15 pF | 4.75 V | 5.25 V | Sine Wave | DIP | - 40 C | + 85 C | 25 mm | 25 mm | KLNE | Bulk | |||||||
Mfr: AOCJY-10.000MHZ-E-T TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x22 5-SMD 10MHz 10ppb -20 C - 70 C CMOS 3.3V -150dBc/Hz at 10kHz | 0In Stock | EMXO | 3.3 V | AOCJY | Reel | |||||||||||||||
Mfr: AOC75FAKC38.4000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 38.4 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk | |||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators NEL OCXO 41 x 30 7-SMD 10MHz +/-5ppb -10C - 75C Sine Wave 12V | 0In Stock | OCXO | SMD-7 | 10 MHz | 5 PPM | 10.5 V | 12.6 V | Sine Wave | SMD/SMT | - 10 C | + 75 C | 41 mm | 30 mm | 16 mm | O-CS41 | Bulk | ||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -10C - 70C 5V 8.0us over 24hrs | 0In Stock | OCXO | 60 mm x 60 mm x 13 mm | 10 MHz | 0.2 PPB | 15 pF | 4.75 V | 5.25 V | CMOS | Radial | - 40 C | + 70 C | 60 mm | 60 mm | 13 mm | ABCM-60 | Bulk | |||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 9x7 4-SMD 10MHz 25ppb -40 C - 85 C CMOS 3.3V | 0In Stock | OCXO | 10 MHz | 25 PPB | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 9.7 mm | 7.5 mm | 4.1 mm | AOCJYR | Bulk | ||||
0In Stock | OCXO | DIP-5 | 100 MHz | 10 PPM | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 20 C | + 70 C | 20.6 mm | 20.6 mm | 12.7 mm | KOVJ | Bulk | ||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x25 5 Pin 10MHz 1ppb -40C - 70C Sine Wave 12V -167dBc/Hz at 10kHz | 0In Stock | 10 MHz | 1 PPB | 11.4 V | 12.6 V | Sine Wave | Radial | - 40 C | + 70 C | 25.4 mm | 25.4 mm | 13 mm | O-C25AA | Bulk | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators NEL OCXO 36x27 5 PIN TH 10MHZ +/-2ppb -10C - 70C Sine Wave 5V -123a.1Hz | 0In Stock | OCXO | 36 mm x 27 mm | 10 MHz | 2 PPB | 4.75 V | 5.25 V | Sine Wave | Radial | 0 C | + 70 C | 36.1 mm | 27.2 mm | 19 mm | O-CE70S | Bulk | ||||
0In Stock | OCXO | 10 MHz | 5 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | 0 C | + 50 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Mfr: AOCJY1A-10.000MHZ TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0 C - 50 C CMOS 5V -150dBc/Hz at 10kHz | 0In Stock | OCXO | 10 MHz | 50 PPB | 15 pF | 5 V | 5 V | CMOS | Radial | 0 C | + 50 C | 20.8 mm | 13.2 mm | 8.2 mm | AOCJY1 | Tray | ||||
Mfr: AOCJY2-10.000MHZ-E TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 21x21 5 Pin 10MHz 10ppb -20 C - 70 C CMOS 3.3V | 0In Stock | OCXO | 10 MHz | 10 PPB | 15 pF | 3.3 V | 3.3 V | CMOS | Radial | - 20 C | + 70 C | 21 mm | 21 mm | 11 mm | AOCJY2 | Tray |