AMPD - MEMS Oscillators
1,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1008 (2520 metric) | 27 MHz, 32 MHz | 50 PPM | 1.71 V | 3.63 V | 1.3 mA | - 40 C | + 85 C | AMPD | ||||||
Not Available Online | 1008 (2520 metric) | 25 MHz, 27 MHz | 50 PPM | 1.71 V | 3.63 V | 1.3 mA | - 40 C | + 85 C | AMPD | ||||||
Not Available Online | 1008 (2520 metric) | 25 MHz, 27 MHz | 50 PPM | 1.71 V | 3.63 V | 1.3 mA | - 40 C | + 85 C | AMPD | ||||||
Not Available Online | 1008 (2520 metric) | 26 MHz, 27 MHz | 50 PPM | 1.71 V | 3.63 V | 1.3 mA | - 40 C | + 85 C | AMPD | ||||||
Not Available Online | 0806 (2016 metric) | 19.44 MHz, 25 MHz | 50 PPM | 1.71 V | 3.63 V | 1.3 mA | - 40 C | + 85 C | AMPD | ||||||
Not Available Online | 0806 (2016 metric) | 12 MHz, 24 MHz | 50 PPM | 1.71 V | 3.63 V | 1.3 mA | - 40 C | + 85 C | AMPD | ||||||
Not Available Online | 0806 (2016 metric) | 74.1758 MHz, 74.25 MHz | 50 PPM | 1.71 V | 3.63 V | 1.3 mA | - 40 C | + 85 C | AMPD | ||||||
Not Available Online | 0806 (2016 metric) | 26 MHz, 27 MHz | 50 PPM | 1.71 V | 3.63 V | 1.3 mA | - 40 C | + 85 C | AMPD | ||||||
Not Available Online | 0806 (2016 metric) | 48 MHz, 50 MHz | 50 PPM | 1.71 V | 3.63 V | 1.3 mA | - 40 C | + 85 C | AMPD | ||||||
Not Available Online | 0806 (2016 metric) | 6.1298496 MHz, 6.16791 MHz | 50 PPM | 1.71 V | 3.63 V | 1.3 mA | - 40 C | + 85 C | AMPD | ||||||
Not Available Online | 0806 (2016 metric) | 27 MHz, 32 MHz | 50 PPM | 1.71 V | 3.63 V | 1.3 mA | - 40 C | + 85 C | AMPD | ||||||
Not Available Online | 1008 (2520 metric) | 12 MHz, 48 MHz | 25 PPM | 1.71 V | 3.63 V | 1.3 mA | - 20 C | + 70 C | AMPD | ||||||
Not Available Online | 0806 (2016 metric) | 48 MHz, 50 MHz | 25 PPM | 1.71 V | 3.63 V | 1.3 mA | - 20 C | + 70 C | AMPD | ||||||
Not Available Online | 0806 (2016 metric) | 48 MHz, 50 MHz | 25 PPM | 1.71 V | 3.63 V | 1.3 mA | - 20 C | + 70 C | AMPD | ||||||
Not Available Online | 0806 (2016 metric) | 6.1298496 MHz, 6.16791 MHz | 25 PPM | 1.71 V | 3.63 V | 1.3 mA | - 20 C | + 70 C | AMPD | ||||||
Not Available Online | 0806 (2016 metric) | 25 MHz, 32 MHz | 25 PPM | 1.71 V | 3.63 V | 1.3 mA | - 20 C | + 70 C | AMPD | ||||||
Not Available Online | 0806 (2016 metric) | 74.1758 MHz, 74.25 MHz | 50 PPM | 1.71 V | 3.63 V | 1.3 mA | - 20 C | + 70 C | AMPD | ||||||
Not Available Online | 1008 (2520 metric) | 74.1758 MHz, 74.25 MHz | 50 PPM | 1.71 V | 3.63 V | 1.3 mA | - 20 C | + 70 C | AMPD | ||||||
Not Available Online | 1008 (2520 metric) | 25 MHz, 27 MHz | 50 PPM | 1.71 V | 3.63 V | 1.3 mA | - 20 C | + 70 C | AMPD | ||||||
Not Available Online | 1008 (2520 metric) | 19.44 MHz, 25 MHz | 50 PPM | 1.71 V | 3.63 V | 1.3 mA | - 20 C | + 70 C | AMPD | ||||||
Not Available Online | 1008 (2520 metric) | 6.1298496 MHz, 6.16791 MHz | 50 PPM | 1.71 V | 3.63 V | 1.3 mA | - 20 C | + 70 C | AMPD | ||||||
Not Available Online | 1008 (2520 metric) | 12 MHz, 48 MHz | 50 PPM | 1.71 V | 3.63 V | 1.3 mA | - 20 C | + 70 C | AMPD | ||||||
Not Available Online | 1008 (2520 metric) | 12 MHz, 48 MHz | 50 PPM | 1.71 V | 3.63 V | 1.3 mA | - 20 C | + 70 C | AMPD | ||||||
Mfr: AMPDEDH-A04 TTI: Not Assigned ABRACON Availability: Not Available OnlineMEMS Oscillators Factory not accepting orders | Not Available Online | 1310 (3225 metric) | 74.1758 MHz, 74.25 MHz | 25 PPM | 1.71 V | 3.63 V | 1.3 mA | - 20 C | + 70 C | AMPD | |||||
Mfr: AMPDEDH-A04T3 TTI: Not Assigned ABRACON Availability: Not Available OnlineMEMS Oscillators Factory not accepting orders | Not Available Online | 1310 (3225 metric) | 74.1758 MHz, 74.25 MHz | 25 PPM | 1.71 V | 3.63 V | 1.3 mA | - 20 C | + 70 C | AMPD |