MEMS Oscillators
29,971 ResultsPart | Availability | Purchasing | RoHS/Lead | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1008 (2520 metric) | 33.333 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 33.3333 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0806 (2016 metric) | 62.5 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0806 (2016 metric) | 64 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0806 (2016 metric) | 66.666 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0806 (2016 metric) | 70 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0806 (2016 metric) | 72 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0806 (2016 metric) | 72 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0806 (2016 metric) | 75 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 70 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 70 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 70 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 74.25 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 75 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 75 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0806 (2016 metric) | 26 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0806 (2016 metric) | 27 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0806 (2016 metric) | 29.5 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0806 (2016 metric) | 33.333 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 44 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 44 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 49.152 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 49.152 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 72 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 24.5455 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM |