MEMS Oscillators
29,971 ResultsPart | Availability | Purchasing | RoHS/Lead | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 0605 (1612 metric) | 48 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 35.328 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 36.864 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 36.864 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 37.5 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 37.5 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 38.4 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 44 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 22.5792 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 24 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 24.5455 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
Not Available Online | 0605 (1612 metric) | 24 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 28.6363 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 29.4912 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 29.5 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 29.5 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 26 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 27 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 52 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 54 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 64 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 66.666 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 32 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 33 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 33 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM |