MEMS Oscillators
29,971 ResultsPart | Availability | Purchasing | RoHS/Lead | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0605 (1612 metric) | 72 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 37.5 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 38.4 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 35.328 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 37.5 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 38.4 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 40 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 48 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 49.152 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 50 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 29.4912 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 30 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 33.3333 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 35 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 36 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 38.4 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 38.4 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 45 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 45 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 48 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
Not Available Online | 0806 (2016 metric) | 50 MHz, 100 MHz | 50 PPM | 1.71 V | 3.63 V | 3 mA | - 20 C | + 70 C | AMJD | ||||||
Not Available Online | 0806 (2016 metric) | 50 MHz, 100 MHz | 50 PPM | 1.71 V | 3.63 V | 3 mA | - 40 C | + 85 C | AMJD | ||||||
Not Available Online | 0806 (2016 metric) | 50 MHz, 100 MHz | 50 PPM | 1.71 V | 3.63 V | 3 mA | - 40 C | + 85 C | AMJD | ||||||
Not Available Online | 1008 (2020 metric) | 50 MHz, 100 MHz | 50 PPM | 1.71 V | 3.63 V | 3 mA | - 20 C | + 70 C | AMJD | ||||||
Not Available Online | 1008 (2020 metric) | 50 MHz, 100 MHz | 50 PPM | 1.71 V | 3.63 V | 3 mA | - 40 C | + 85 C | AMJD |