MEMS Oscillators
29,971 ResultsPart | Availability | Purchasing | RoHS/Lead | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0605 (1612 metric) | 66 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 35.328 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 66.66 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 36.864 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 66.6666 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 38.4 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 70 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
Not Available Online | 0605 (1612 metric) | 40 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 42.5 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 42.5 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 35.328 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 36 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 36 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 37.5 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 42.5 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 62.5 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 64 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 64 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 66.66 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 66.66 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 33.3333 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 34 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 34 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 66.666 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 35.328 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM |