MEMS Oscillators
29,971 ResultsPart | Availability | Purchasing | RoHS/Lead | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASEMB-20.000MHZ-XY-T TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 3225 4-SMD 20MHz 10ppm -40 C - 105 C CMOS 1.8V - 3.3V | 0In Stock | 1310 (3225 metric) | 20 MHz | 10 PPM | 15 pF | 1.7 V | 3.6 V | CMOS | - 40 C | + 105 C | ASEMB | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineMEMS Oscillators Oscillator 5032 4-SMD 18.432MHz 25ppm -40 C - 85 C CMOS 1.8V - 3.3V | Not Available Online | QFN-4 | 18.432 MHz | 25 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 5 mA, 6 mA, 7 mA | - 40 C | + 85 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: Not Available OnlineMEMS Oscillators Oscillator 5032 4-SMD 40MHz 10ppm -40 C - 105 C CMOS 1.8V - 3.3V | Not Available Online | QFN-4 | 40 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 6 mA, 7 mA, 8 mA | - 40 C | + 105 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 3225 6-SMD 27MHz 25ppm -40 C - 85 C CMOS 2.25V - 3.6V | 0In Stock | 1310 (3225 metric) | 27 MHz | 25 PPM | 2.25 V | 3.6 V | CMOS | - 40 C | + 85 C | ASEMP | |||||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 150MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | QFN-4 | 150 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 8 mA, 9 mA, 10 mA | - 40 C | + 85 C | ASFLMB | |||
0In Stock | QFN-4 | 54 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 20 C | + 70 C | ASDMB | |||||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 30MHz 10ppm -40 C - 105 C CMOS 1.8V - 3.3V | 0In Stock | QFN-4 | 30 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 5 mA, 6 mA, 7 mA | - 40 C | + 105 C | ASFLMB | |||
0In Stock | 1008 (2520 metric) | 8 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 66.6666MHz 10ppm -40 C - 105 C CMOS 1.8V - 3.3V | 0In Stock | QFN-4 | 66.6666 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 6 mA, 7 mA, 8 mA | - 40 C | + 105 C | ASFLMB | |||
Not Available Online | 0806 (2016 metric) | 8 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 12.288MHz 50ppm -40 C - 85 C CMOS 3.3V | 0In Stock | QFN-4 | 12.288 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | ASFLM | ||||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 3225 4-SMD 100MHz 10ppm -40 C - 105 C CMOS 1.8V - 3.3V | 0In Stock | 1310 (3225 metric) | 100 MHz | 10 PPM | 15 pF | 1.7 V | 3.6 V | CMOS | - 40 C | + 105 C | ASEMB | ||||
Mfr: ASEMPC-24.000MHZ-Z-T TTI: Not Assigned ABRACON Availability: Not Available OnlineMEMS Oscillators Oscillator 3225 6-SMD 24MHz 50ppm -55 C - 125 C CMOS 2.25V - 3.6V | Not Available Online | 1310 (3225 metric) | 24 MHz | 2.25 V | 3.6 V | CMOS | ASEMP | ||||||||
Mfr: ASFLMB-4.000MHZ-LC-T TTI: ASFLMB-4.000MHZ-LC-T ABRACON Availability: 0In StockMEMS Oscillators 4.0 MHZ 50PPM | 0In Stock | QFN-4 | 4 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 5 mA, 6 mA, 7 mA | - 40 C | + 85 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 7050 6-SMD 25MHz 25ppm -40 C - 85 C CMOS 2.25V - 3.6V | 0In Stock | 2820 (7050 metric) | 25 MHz | 25 PPM | 15 pF | 2.25 V | 3.6 V | CMOS | - 40 C | + 85 C | ASVMP | ||||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 7.3728MHz 25ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | QFN-4 | 7.3728 MHz | 25 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 5 mA, 6 mA, 7 mA | - 40 C | + 85 C | ASFLMB | |||
0In Stock | 125 MHz | 25 PPM | 2.25 V | 3.6 V | LVPECL | - 40 C | + 85 C | ASDMP | |||||||
Mfr: ASVMPC-12.288MHZ-Z-T TTI: Not Assigned ABRACON Availability: Not Available OnlineMEMS Oscillators Oscillator 7050 6-SMD 12.288MHz 50ppm -55 C - 125 C CMOS 2.25V - 3.6V | Not Available Online | 2820 (7050 metric) | 12.288 MHz | 50 PPM | 15 pF | 2.25 V | 3.6 V | CMOS | - 55 C | + 125 C | ASVMP | ||||
Mfr: ASDMB-3.6864MHZ-LY-T TTI: Not Assigned ABRACON Availability: Not Available OnlineMEMS Oscillators Oscillator 2520 4-SMD 3.6864MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V | Not Available Online | QFN-4 | 3.6864 MHz | 10 PPM | 15 pF | 1.7 V | 3.6 V | LVCMOS | - 40 C | + 85 C | ASDMB | ||||
Mfr: ASFLM1-50.000MHZ-C-T TTI: Not Assigned ABRACON Availability: Not Available OnlineMEMS Oscillators Oscillator 5032 4-SMD 50MHz 50ppm 0 C - 70 C CMOS 3.0V | Not Available Online | 2013 (5032 metric) | 50 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | LVCMOS | 0 C | + 70 C | ASFLM | ||||
0In Stock | 1310 (3225 metric) | 3.6864 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 6 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 2.08 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 3.6864 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 5.12 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM |