XRCGB_C - Crystals
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XRCGB27M120F2C14R0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 27.12MHz Crystal Unit +/-20ppm Initial tolerance | 0In Stock | 27.12 MHz | 6 pF | 20 PPM | 50 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 80 Ohms | 150 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_C | Reel | AEC-Q200 | |||
Mfr: XRCGB27M120F2C16R0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 27.12MHz Crystal Unit +/-20ppm Initial tolerance | 0In Stock | 27.12 MHz | 10 pF | 20 PPM | 50 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 40 Ohms | 150 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_C | Reel | AEC-Q200 | |||
Mfr: XRCGB27M600F2C14R0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 27.6MHz Crystal Unit +/-20ppm Initial tolerance | 0In Stock | 27.6 MHz | 8 pF | 20 PPM | 50 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 80 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_C | Reel | AEC-Q200 | |||
0In Stock | 24 MHz | 8 pF | 20 PPM | 50 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 120 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_C | Reel | AEC-Q200 | ||||
Mfr: XRCGB27M000F2C2BR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2x1.6mm 27MHz Crystal Unit +/-20ppm Initial tolerance | 0In Stock | 27 MHz | 8 pF | 20 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 75 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_C | Reel | ||||
Mfr: XRCGB30M000F3C2BR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2x1.6mm 30MHz Crystal Unit +/-30ppm Initial tolerance | 0In Stock | 30 MHz | 8 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 70 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_C | Reel | ||||
Mfr: XRCGB32M000F3C2BR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2x1.6mm 32MHz Crystal Unit +/-30ppm Initial tolerance | 0In Stock | 32 MHz | 8 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 70 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_C | Reel | ||||
0In Stock | 24 MHz | 6 pF | 20 PPM | 50 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 120 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_C | Reel | AEC-Q200 | ||||
Mfr: XRCGB24M576F2C2BR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2x1.6mm 24.576MHz Crystal Unit +/-20ppm Initial tolerance | 0In Stock | 24.576 MHz | 8 pF | 20 PPM | 40 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 130 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_C | Reel | ||||
Mfr: XRCGB25M000F2C2BR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2x1.6mm 25MHz Crystal Unit +/-20ppm Initial tolerance | 0In Stock | 25 MHz | 8 pF | 20 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 95 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_C | Reel | ||||
Mfr: XRCGB24M000F2C2BR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2x1.6mm 24MHz Crystal Unit +/-20ppm Initial tolerance | 0In Stock | 24 MHz | 8 pF | 20 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 110 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_C | Reel | ||||
Mfr: XRCGB24M305F2C2BR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2x1.6mm 24.305MHz Crystal Unit +/-20ppm Initial tolerance | 0In Stock | 24.305 MHz | 8 pF | 20 PPM | 45 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 110 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_C | Reel |