XRCGB_A - Crystals
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XRCGB25M000F3A00R0 TTI: XRCGB25M000F3A00R0 Murata Electronics Availability: 3,000In Stock3,000 On Order Expected 02-Dec-26 Crystals 25 MHZ 2016 35PPM | 3,000In Stock3,000 On Order Expected 02-Dec-26 | 25 MHz | 6 pF | 30 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | |||
Mfr: XRCGB24M000F3A00R0 TTI: XRCGB24M000F3A00R0 Murata Electronics Availability: 3,000In StockCrystals 24 MHZ 2016 30PPM | 3,000In Stock | 24 MHz | 6 pF | 30 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 120 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | |||
Mfr: XRCGB25M000F3A01R0 TTI: XRCGB25M000F3A01R0 Murata Electronics Availability: 3,000In StockCrystals 25 MHZ 8 PF 4 PIN | 3,000In Stock | 25 MHz | 8 pF | 30 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | |||
Mfr: XRCGB27M120F3A00R0 TTI: XRCGB27M120F3A00R0 Murata Electronics Availability: 3,000In StockCrystals 27.12 MHZ 2016 35PPM | 3,000In Stock | 27.12 MHz | 6 pF | 30 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | |||
Mfr: XRCGB24M000F2A01R0 TTI: XRCGB24M000F2A01R0 Murata Electronics Availability: 0In StockCrystals 24 MHZ 20PPM | 0In Stock | 24 MHz | 8 pF | 20 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 120 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | |||
Mfr: XRCGB25M000F3A16R0 TTI: XRCGB25M000F3A16R0 Murata Electronics Availability: 0In StockCrystals 25.0 MHZ | 0In Stock | 25 MHz | 10 pF | 30 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | |||
Mfr: XRCGB48M000FXA12R0 TTI: XRCGB48M000FXA12R0 Murata Electronics Availability: 0In StockCrystals 2x1.6mm 48MHz Crystal Unit +/-65ppm(Total) Initial tolerance | 0In Stock | 48 MHz | 6 pF | 65 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 60 Ohms | 150 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | ||||
Mfr: XRCGB40M000F5A00R0 TTI: XRCGB40M000F5A00R0 Murata Electronics Availability: 0In StockCrystals 40 MHZ 6PF | 0In Stock | 40 MHz | 6 pF | 50 PPM | 65 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 70 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | |||
Mfr: XRCGB48M000FXA10R0 TTI: XRCGB48M000FXA10R0 Murata Electronics Availability: 0In StockCrystals 2x1.6mm 48MHz Crystal Unit +/-65ppm (Total) Initial tolerance AEC-Q200 | 0In Stock | 48 MHz | 6 pF | 65 PPM | 65 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 60 Ohms | 150 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | |||
0In Stock | 25 MHz | 6 pF | 30 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | ||||
Mfr: XRCGB40M000F5A01R0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 40.0MHz Crystal Unit +/-50ppm Initial tolerance | 0In Stock | 40 MHz | 8 pF | 70 PPM | 65 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 40 Ohms | 150 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | |||
Mfr: XRCGB27M120F3A01R0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 27.12MHz Crystal Unit +/-30ppm Initial tolerance | 0In Stock | 27.12 MHz | 8 pF | 30 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 150 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | |||
0In Stock | 40 MHz | 6 pF | 50 PPM | 65 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | ||||
0In Stock | 24.305 MHz | 7.5 pF | 30 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 110 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | ||||
Mfr: XRCGB24M000F3A01R0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 24.0MHz Crystal Unit +/-30ppm Initial tolerance | 0In Stock | 24 MHz | 8 pF | 30 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 120 Ohms | 150 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | |||
Mfr: XRCGB40M000F5A02R0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 40.0MHz Crystal Unit +/-50ppm Initial tolerance | 0In Stock | 40 MHz | 10 pF | 50 PPM | 65 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 70 Ohms | 150 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 |