XRCGA_A - Crystals
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XRCGA24M000FBA1BR0 TTI: XRCGA24M000FBA1BR0 Murata Electronics Availability: 0In StockCrystals 2x1.6mm 24MHz Crystal Unit +/-15ppm Initial tolerance AEC-Q200 | 0In Stock | 24 MHz | 8 pF | 15 PPM | 35 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 110 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGA_A | Reel | AEC-Q200 | |||
Mfr: XRCGA30M000FBA1BR0 TTI: XRCGA30M000FBA1BR0 Murata Electronics Availability: 0In StockCrystals 2x1.6mm 30MHz Crystal Unit +/-15ppm Initial tolerance AEC-Q200 | 0In Stock | 30 MHz | 8 pF | 15 PPM | 45 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 70 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGA_A | Reel | AEC-Q200 | |||
Mfr: XRCGA25M000FBA1BR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 25.0MHz Crystal Unit +/-15ppm Initial tolerance | 0In Stock | 25 MHz | 8 pF | 15 PPM | 35 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 90 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGA_A | Reel | AEC-Q200 | |||
Mfr: XRCGA27M000FBA1BR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 27.0MHz Crystal Unit +/-15ppm Initial tolerance | 0In Stock | 27 MHz | 8 pF | 15 PPM | 35 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 70 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGA_A | Reel | AEC-Q200 | |||
Mfr: XRCGA50M000F3A1BR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 50.0MHz Crystal Unit +/-30ppm Initial tolerance | 0In Stock | 50 MHz | 8 pF | 30 PPM | 45 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGA_A | Reel | AEC-Q200 | |||
Mfr: XRCGA20M000F4A2AR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 20.0MHz Crystal Unit +/-40ppm Initial tolerance | 0In Stock | 20 MHz | 8 pF | 40 PPM | 140 PPM | 2 mm x 1.6 mm | - 40 C | + 150 C | SMD/SMT | 160 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGA_A | Reel | AEC-Q200 | |||
Mfr: XRCGA20M000F3A1BR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 20.0MHz Crystal Unit +/-30ppm Initial tolerance | 0In Stock | 20 MHz | 8 pF | 30 PPM | 45 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 140 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGA_A | Reel | AEC-Q200 | |||
Mfr: XRCGA40M000FBAABR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 40.0MHz Crystal Unit +/-15ppm Initial tolerance | 0In Stock | 40 MHz | 8 pF | 15 PPM | 45 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGA_A | Reel | AEC-Q200 |