WC146SM - Crystals
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WC146SMF-32.768KHZ-T TTI: WC146SMF-32.768KHZ-T ABRACON Availability: 3,000In StockCrystals 32.768 KHZ 20PPM 12.5 PF | 3,000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | 6.7 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 65 kOhms | 1 uW | 6.7 mm | 1.5 mm | 1.4 mm | WC146SM | Reel |