IXA18 - Crystals
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 16 MHz | 8 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 300 uW | 5 mm | 3.2 mm | 1.1 mm | IXA18 | Reel | AEC-Q200 | ABM3AIG-16.000MHZ-8-R50-K4Z-T | ||||
0In Stock | 8 MHz | 8 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 300 uW | 5 mm | 3.2 mm | 1.1 mm | IXA18 | Reel | AEC-Q200 | ABM3AIG-8.000MHZ-8-R100-K4Z-T | ||||
0In Stock | 10 MHz | 8 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 300 uW | 5 mm | 3.2 mm | 1.1 mm | IXA18 | Reel | AEC-Q200 | ABM3AIG-10.000MHZ-8-K4Z-T |