IXA16 - Crystals
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 16 MHz | 12 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 70 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-16.000MHZ-12-2Z-T3 | ||||
0In Stock | 32 MHz | 12 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-32.000MHZ-12-D2Y-T3 | ||||
0In Stock | 25 MHz | 12 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-25.000MHZ-12-D2Y-T3 | ||||
0In Stock | 25 MHz | 12 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-25.000MHZ-12-2Z-T3 | ||||
0In Stock | 16 MHz | 12 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 70 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-16.000MHZ-12-D2Y-T3 | ||||
0In Stock | IXA16 | Reel | AEC-Q200 | ||||||||||||||||||
0In Stock | 20 MHz | 12 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 70 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-20.000MHZ-12-2Z-T3 | ||||
0In Stock | 18.432 MHz | 12 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 70 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-18.432MHZ-12-D2Y-T3 | ||||
0In Stock | 24.576 MHz | 12 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-24.576MHZ-12-D2Y-T3 | ||||
0In Stock | 18.432 MHz | 12 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 70 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-18.432MHZ-12-2Z-T3 | ||||
0In Stock | 24 MHz | 12 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-24.000MHZ-12-2Z-T3 | ||||
0In Stock | 40 MHz | 12 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-40.000MHZ-12-2Z-T3 | ||||
0In Stock | 12.288 MHz | 12 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-12.288MHZ-12-D2Y-T3 | ||||
0In Stock | 24 MHz | 12 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-24.000MHZ-12-D2Y-T3 | ||||
0In Stock | 12 MHz | 12 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-12.000MHZ-12-2Z-T3 | ||||
0In Stock | 28.63636 MHz | 12 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-28.63636MHZ-12-2Z-T3 | ||||
0In Stock | 12 MHz | 12 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-12.000MHZ-12-D2Y-T3 | ||||
0In Stock | 28.63636 MHz | 12 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-28.63636MHZ-12-D2Y-T3 | ||||
0In Stock | 40 MHz | 12 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-40.000MHZ-12-D2Y-T3 | ||||
0In Stock | 20 MHz | 12 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 70 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-20.000MHZ-12-D2Y-T3 | ||||
0In Stock | 12.288 MHz | 12 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-12.288MHZ-12-2Z-T3 | ||||
0In Stock | 13.56 MHz | 12 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-13.560MHZ-12-R80-2Z-T3 | ||||
0In Stock | 30 MHz | 12 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-30.000MHZ-12-2Z-T3 | ||||
0In Stock | 27 MHz | 12 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-27.000MHZ-12-D2Y-T3 | ||||
0In Stock | 24.576 MHz | 12 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | IXA16 | Reel | AEC-Q200 | ABM8AIG-24.576MHZ-12-2Z-T3 |
- 1
- 2