FQ1045A - Crystals
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FQ1045A-4.9152 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineCrystals 4.9152MHz 30ppm 0C +70C | Not Available Online | 4.9152 MHz | 10 pF | 30 PPM | 30 PPM | 10 mm x 4.5 mm | 0 C | + 70 C | SMD/SMT | 150 Ohms | 0.5 mW | 10 mm | 4.5 mm | 1.7 mm | FQ1045A | Reel | FC8AQCCMC4.9152-T1 | ||||
Mfr: FQ1045A-3.6864 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals 3.6864MHz 30ppm 0C +70C | 0In Stock | 3.6864 MHz | 10 pF | 30 PPM | 30 PPM | 10 mm x 4.5 mm | 0 C | + 70 C | SMD/SMT | 150 Ohms | 0.5 mW | 10 mm | 4.5 mm | 1.7 mm | FQ1045A | Reel | FC8AQCCMC3.6864-T1 | ||||
Mfr: FQ1045AR-3.6864/TR TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineCrystals 3.6864MHz 20pF -40C +85C 50ppm | Not Available Online | 3.6864 MHz | 10 pF | 20 PPM | 20 PPM | 10 mm x 4.5 mm | - 40 C | + 85 C | SMD/SMT | 0.5 mW | 10 mm | 4.5 mm | 1.7 mm | FQ1045A | Reel | ||||||
Mfr: FQ1045AR-3.6864 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineCrystals 3.6864MHz 20pF -40C +85C 30ppm | Not Available Online | 3.6864 MHz | 10 pF | 20 PPM | 20 PPM | 10 mm x 4.5 mm | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 0.5 mW | 10 mm | 4.5 mm | 1.7 mm | FQ1045A | Reel | FC8AQCCMM3.6864-T1 | ||||
Mfr: FQ1045AR-4.000 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineCrystals 4MHz 20pF -40C +85C 30ppm | Not Available Online | 4 MHz | 10 pF | 20 PPM | 20 PPM | 10 mm x 4.5 mm | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 0.5 mW | 10 mm | 4.5 mm | 1.7 mm | FQ1045A | Reel | FC8AQCCMM4.0-T1 | ||||
Mfr: FQ1045AR-4.000/TR TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineCrystals 4MHz 20pF -40C +85C 50ppm | Not Available Online | 4 MHz | 10 pF | 20 PPM | 20 PPM | 10 mm x 4.5 mm | - 40 C | + 85 C | SMD/SMT | 0.5 mW | 10 mm | 4.5 mm | 1.7 mm | FQ1045A | Reel | ||||||
Mfr: FQ1045AR-6.000/TR TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineCrystals 6MHz 20pF -40C +85C 50ppm | Not Available Online | 6 MHz | 10 pF | 20 PPM | 20 PPM | 10 mm x 4.5 mm | - 40 C | + 85 C | SMD/SMT | 0.5 mW | 10 mm | 4.5 mm | 1.7 mm | FQ1045A | Reel | ||||||
Not Available Online | 4 MHz | 10 pF | 30 PPM | 30 PPM | 10 mm x 4.5 mm | 0 C | + 70 C | SMD/SMT | 150 Ohms | 0.5 mW | 10 mm | 4.5 mm | 1.7 mm | FQ1045A | Reel | ||||||
Not Available Online | 6 MHz | 10 pF | 30 PPM | 30 PPM | 10 mm x 4.5 mm | 0 C | + 70 C | SMD/SMT | 150 Ohms | 0.5 mW | 10 mm | 4.5 mm | 1.7 mm | FQ1045A | Reel | ||||||
Mfr: FQ1045AR-6.000 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineCrystals 6MHz 20pF -40C +85C 30ppm | Not Available Online | 6 MHz | 10 pF | 20 PPM | 20 PPM | 10 mm x 4.5 mm | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 0.5 mW | 10 mm | 4.5 mm | 1.7 mm | FQ1045A | Reel | FC8AQCCMM6.0-T1 |