EA2540 - Crystals
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EA2540FA10-25.000M TTI: Not Assigned Ecliptek / Abracon Availability: Not Available OnlineCrystals 25.0MHz, 10pF 50ppm, -40C +85C | Not Available Online | 25 MHz | 10 pF | 30 PPM | 4 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 100 uW | 4 mm | 2.5 mm | 0.7 mm | EA2540 | ||||||
Not Available Online | EA2540 |