D&F - Crystals
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF18CC1-11.0592MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 11.0592MHz Tol 15ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 11.0592 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | |||||
0In Stock | 15.36 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | ||||||
0In Stock | 27 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | ||||||
0In Stock | 9.216 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 70 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | ||||||
0In Stock | 15 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | ||||||
Mfr: DF18CC1-16.9344MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 16.9344MHz Tol 15ppm Stab 20ppm -40 C - 85 C 18pF 40 Ohms | 0In Stock | 16.9344 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | |||||
Mfr: DF18CC1-6.144MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 6.144MHz Tol 15ppm Stab 30ppm -40 C - 85 C 18pF 90 Ohms | 0In Stock | 6.144 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 90 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | |||||
Mfr: DF18CC1-10.240MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 10.24MHz Tol 15ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 10.24 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | |||||
Mfr: DF18CC1-14.7456MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 14.7456MHz Tol 15ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 14.7456 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | |||||
Mfr: DF18CC1-16.000MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 16MHz Tol 15ppm Stab 30ppm -40 C - 85 C 18pF 40 Ohms | 0In Stock | 16 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | |||||
0In Stock | 24 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | ||||||
Mfr: DF18CC1-30.000MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 30MHz Tol 15ppm Stab 30ppm -40 C - 85 C 18pF 30 Ohms | 0In Stock | 30 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | |||||
Mfr: DF18CC1-4.9152MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 4.9152MHz Tol 15ppm Stab 30ppm -40 C - 85 C 18pF 120 Ohms | 0In Stock | 4.9152 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 120 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | |||||
Mfr: DF18CC1-6.7458MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 6.7458MHz Tol 15ppm Stab 30ppm -40 C - 85 C 18pF 90 Ohms | 0In Stock | 6.7458 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 90 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | |||||
0In Stock | 12 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | ||||||
0In Stock | 14.31818 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | ||||||
Mfr: DF18CC1-4.500MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 4.5MHz Tol 15ppm Stab 30ppm -40 C - 85 C 18pF 120 Ohms | 0In Stock | 4.5 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 120 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | |||||
Mfr: DF18CC1-5.000MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 5MHz Tol 15ppm Stab 30ppm -40 C - 85 C 18pF 100 Ohms | 0In Stock | 5 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 90 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | |||||
Mfr: DF18CC1-6.000MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 6MHz Tol 15ppm Stab 30ppm -40 C - 85 C 18pF 90 Ohms | 0In Stock | 6 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 90 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | |||||
0In Stock | 9.8304 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 70 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | ||||||
Mfr: DF18CC1-10.000MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 10MHz Tol 15ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 10 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | |||||
0In Stock | 7.3728 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 90 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | ||||||
Mfr: DF18CC1-8.000MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 8MHz Tol 15ppm Stab 20ppm -40 C - 85 C 18pF 70 Ohms | 0In Stock | 8 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 70 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | |||||
0In Stock | 18 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | ||||||
Mfr: DF18CC1-12.288MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 12.288MHz Tol 15ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 12.288 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel |
- 1
- 2