CX3225SA - Crystals
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CX3225SA16000D0PSTZ1 TTI: CX3225SA16000D0PSTZ1 KYOCERA AVX Availability: 6,000In StockCrystals 16000kHz 8pF AEC-Q200 | 6,000In Stock | 16 MHz | 8 pF | 50 PPM | 100 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.75 mm | CX3225SA | Reel | AEC-Q200 | |||
Mfr: CX3225SA40000D0PTWCC TTI: CX3225SA40000D0PTWCC KYOCERA AVX Availability: 3,000In StockCrystals 40MHz 8pF ESR=50ohms AEC-Q200 | 3,000In Stock | 40 MHz | 8 pF | 50 PPM | 200 PPM | 3.2 mm x 2.5 mm | - 40 C | + 150 C | SMD/SMT | 50 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225SA | Reel | AEC-Q200 | |||
Mfr: CX3225SA08000D0PTWT1 TTI: CX3225SA08000D0PTWT1 KYOCERA AVX Availability: 0In Stock9,000 On Order Expected Crystals 8.0 MHZ | 0In Stock9,000 On Order Expected | CX3225SA | Reel | AEC-Q200 | ||||||||||||||||
Mfr: CX3225SA25000D0FPQCC TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 25MHz 8pF 3.2 x 2.5mm +/-30ppm | 0In Stock | 25 MHz | 8 pF | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 3.2 mm | 2.5 mm | 0.8 mm | CX3225SA | Reel | |||||||
Mfr: CX3225SA25000H0HSSC1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 3.2x2.5mm 25MHz 12pF +-20ppm 40Ohms AEC-Q200 SMT | 0In Stock | 25 MHz | 12 pF | 20 PPM/C | 50 PPM/C | 1210 (3225 metric) | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.45 mm | CX3225SA | Reel | ||||
Mfr: CX3225SA12000D0GPQC1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 3.2x2.5mm 12MHz 8pF +-15ppm 100Ohms AEC-Q200 SMT | 0In Stock | 12 MHz | 8 pF | 15 PPM/C | 30 PPM/C | 1210 (3225 metric) | - 40 C | + 85 C | SMD/SMT | 200 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.45 mm | CX3225SA | Reel | ||||
Mfr: CX3225SA25000H0GSSC1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 25000kHz 12pF AEC-Q2 00 ESR=50mOhms | 0In Stock | 25 MHz | 12 pF | 15 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.75 mm | CX3225SA | Reel | AEC-Q200 | |||
Mfr: CX3225SA12000H0PTWZ1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCrystals 12000kHz 12pF AEC-Q2 00 | Not Available Online | 12 MHz | 8 pF | 50 PPM | 200 PPM | 3.2 mm x 2.5 mm | - 40 C | + 150 C | SMD/SMT | 200 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.75 mm | CX3225SA | Reel | AEC-Q200 | |||
Not Available Online | 12 MHz | 8 pF | 50 PPM | 200 PPM | 3.2 mm x 2.5 mm | - 40 C | + 150 C | SMD/SMT | 200 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.75 mm | CX3225SA | Reel | AEC-Q200 | ||||
Mfr: CX3225SA18080H0FSST1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 18080kHz 12pF AEC-Q2 00 ESR=60mOhms | 0In Stock | 18.08 MHz | 12 pF | 10 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.75 mm | CX3225SA | Reel | AEC-Q200 | |||
Mfr: CX3225SA27000D0PZZ06 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 27000kHz 8pF AEC-Q20 0 | 0In Stock | 27 MHz | 8 pF | 50 PPM | 200 PPM | 3.2 mm x 2.5 mm | - 40 C | + 150 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.75 mm | CX3225SA | Reel | AEC-Q200 | |||
Mfr: CX3225SA16000D0PTWZ1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCrystals 16000kHz 8pF AEC-Q200 | Not Available Online | 16 MHz | 8 pF | 50 PPM | 200 PPM | 3.2 mm x 2.5 mm | - 40 C | + 150 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.75 mm | CX3225SA | Reel | AEC-Q200 | |||
Mfr: CX3225SA20000D0PSVC1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCrystals 20MHz 8pF 3.2 x 2.5mm +/-150ppm | Not Available Online | 20 MHz | 8 pF | 50 PPM | 150 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225SA | Reel | AEC-Q200 | |||
Mfr: CX3225SA40000D0PSVC1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCrystals 40MHz 8pF 3.2 x 2.5mm +/-150ppm | Not Available Online | 40 MHz | 8 pF | 50 PPM | 150 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225SA | Reel | AEC-Q200 | |||
0In Stock | 16 MHz | 8 pF | 50 PPM | 3.2 mm x 2.5 mm | CX3225SA | Reel | AEC-Q200 | |||||||||||||
Mfr: CX3225SA08000D0PTWZ1 TTI: CX3225SA08000D0PTWZ1 KYOCERA AVX Availability: 0In StockCrystals 8.0 MHZ | 0In Stock | CX3225SA | Reel | AEC-Q200 | ||||||||||||||||
Not Available Online | 16 MHz | 12 pF | 50 PPM | 100 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.75 mm | CX3225SA | AEC-Q200 | |||||
Not Available Online | CX3225SA | Reel | AEC-Q200 | |||||||||||||||||
Not Available Online | CX3225SA | AEC-Q200 | ||||||||||||||||||
Not Available Online | CX3225SA | Reel | AEC-Q200 | |||||||||||||||||
Not Available Online | CX3225SA | AEC-Q200 | ||||||||||||||||||
Not Available Online | 19.062 MHz | 12 pF | 10 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 60 mOhms | 10 uW | 3.2 mm | 2.5 mm | 0.75 mm | CX3225SA | Reel | AEC-Q200 | ||||
Not Available Online | 18.089 MHz | 12 pF | 10 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 60 mOhms | 10 uW | 3.2 mm | 2.5 mm | 0.75 mm | CX3225SA | Reel | AEC-Q200 | ||||
Not Available Online | 19.687 MHz | 12 pF | 10 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 60 mOhms | 10 uW | 3.2 mm | 2.5 mm | 0.75 mm | CX3225SA | Reel | AEC-Q200 | ||||
Not Available Online | CX3225SA |
- 1
- 2