CX2016 - Crystals
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CX2016FB27000B0FZZH1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0x1.6mm 27MHz 6pF | 0In Stock | 27 MHz | 6 pF | 10 PPM | 30 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 105 C | SMD/SMT | 40 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
0In Stock | 27 MHz | 10 pF | 10 PPM | 20 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | |||||
0In Stock | 32 MHz | 10 pF | 10 PPM | 30 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 105 C | SMD/SMT | 60 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | |||||
Mfr: CX2016FB50000B0FZZH1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0x1.6mm 50MHz 6pF | 0In Stock | 50 MHz | 6 pF | 10 PPM | 30 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 105 C | SMD/SMT | 50 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
0In Stock | 24 MHz | 10 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm x 0.45 mm | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | |||||
Mfr: CX2016FB48000F0FZZH1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0x1.6mm 50MHz 10pF | 0In Stock | 48 MHz | 10 pF | 10 PPM | 20 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
0In Stock | 25 MHz | 8 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm x 0.45 mm | - 30 C | + 85 C | SMD/SMT | 100 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | |||||
0In Stock | 26 MHz | 10 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm x 0.45 mm | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | |||||
Mfr: CX2016FB32000C0FZZH1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0x1.6mm 32MHz 7pF | 0In Stock | 32 MHz | 7 pF | 10 PPM | 30 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 105 C | SMD/SMT | 60 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
0In Stock | 38.4 MHz | 8 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm x 0.45 mm | - 30 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | |||||
Mfr: CX2016FB40000B0FZZH1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0x1.6mm 40MHz 6pF | 0In Stock | 40 MHz | 6 pF | 10 PPM | 30 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 105 C | SMD/SMT | 40 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
Mfr: CX2016FB40000C0FZZH1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0x1.6mm 40MHz 7pF | 0In Stock | 40 MHz | 7 pF | 10 PPM | 20 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
0In Stock | 48 MHz | 8 pF | 10 PPM | 10 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | |||||
Mfr: CX2016FB27000C0FZZH1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0x1.6mm 27MHz 7pF | 0In Stock | 27 MHz | 7 pF | 10 PPM | 30 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 105 C | SMD/SMT | 40 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
Mfr: CX2016FB48000B0FZZH1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0x1.6mm 48MHz 6pF | 0In Stock | 48 MHz | 6 pF | 10 PPM | 20 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
Mfr: CX2016FB38400C0FZZH1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0x1.6mm 38.4MHz 7pF | 0In Stock | 38.4 MHz | 7 pF | 10 PPM | 20 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
0In Stock | 38.4 MHz | 10 pF | 10 PPM | 30 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 105 C | SMD/SMT | 40 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | |||||
Mfr: CX2016FB26000B0FZZH1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0x1.6mm 26MHz 6pF | 0In Stock | 26 MHz | 6 pF | 10 PPM | 20 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
Mfr: CX2016FB24000D0FZZH1 TTI: Not Assigned KYOCERA AVX Crystals Fundamental Quartz Crystal 2016 24MHz, 50Ohms | 0In Stock | 24 MHz | 8 pF | 10 PPM | 30 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 105 C | SMD/SMT | 50 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
Mfr: CX2016FB26000C0FZZH1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0x1.6mm 26MHz 7pF | 0In Stock | 26 MHz | 7 pF | 10 PPM | 30 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 105 C | SMD/SMT | 50 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
0In Stock | 26 MHz | 8 pF | 10 PPM | 30 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 105 C | SMD/SMT | 50 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | |||||
0In Stock | 40 MHz | 10 pF | 10 PPM | 30 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 105 C | SMD/SMT | 40 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | |||||
Mfr: CX2016FB50000C0FZZH1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0x1.6mm 50MHz 7pF | 0In Stock | 50 MHz | 7 pF | 10 PPM | 20 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | ||||
0In Stock | 32 MHz | 8 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm x 0.45 mm | - 30 C | + 85 C | SMD/SMT | 60 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel | |||||
Mfr: CX2016FB48000C0FZZH1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0x1.6mm 48MHz 7pF | 0In Stock | 48 MHz | 7 pF | 10 PPM | 20 PPM | 2 mm x 1.6 mm x 0.45 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 2 mm | 1.6 mm | 0.45 mm | CX2016 | Reel |
- 1
- 2