C8AQ - Crystals
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FC8AQCCMC4.0-T1 TTI: FC8AQCCMC4.0-T1 Fox / Abracon Availability: 0In StockCrystals 4.000 MHZ 30 PPM | 0In Stock | 4 MHz | 20 pF | 30 PPM | 30 PPM | 0 C | + 70 C | SMD/SMT | 150 Ohms | 0.5 mW | 10 mm | 4.5 mm | 1.4 mm | C8AQ | Reel | ||||||
Mfr: FC8AQCCMC6.0-T1 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineCrystals Xtal 1045 2-SMD 6MHz Tol 30ppm Stab 30ppm 0 C - 70 C 20pF 150 Ohms | Not Available Online | 6 MHz | 20 pF | 30 PPM | 30 PPM | 0 C | + 70 C | SMD/SMT | 150 Ohms | 0.5 mW | 10 mm | 4.5 mm | 1.4 mm | C8AQ | Reel | ||||||
Mfr: FC8AQCCMC4.9152-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal 1045 2-SMD 4.9152MHz Tol 30ppm Stab 30ppm 0 C - 70 C 20pF 150 Ohms | 0In Stock | C8AQ | Reel | ||||||||||||||||||
0In Stock | 3.6864 MHz | 20 pF | 30 PPM | 30 PPM | 0 C | + 70 C | SMD/SMT | 150 Ohms | 0.5 mW | 10 mm | 4.5 mm | 1.4 mm | C8AQ | Reel | FC8AQCCMC36864 | ||||||
0In Stock | C8AQ | Reel | |||||||||||||||||||
0In Stock | C8AQ | Reel | |||||||||||||||||||
0In Stock | C8AQ | Reel | |||||||||||||||||||
0In Stock | C8AQ | Reel | |||||||||||||||||||
Not Available Online | C8AQ | Reel | |||||||||||||||||||
Not Available Online | C8AQ | ||||||||||||||||||||
Not Available Online | C8AQ | Reel | |||||||||||||||||||
Not Available Online | 3.6864 MHz | 20 pF | 30 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 0.5 mW | 10 mm | 4.5 mm | 1.4 mm | C8AQ | Reel | |||||||
Not Available Online | 4 MHz | 20 pF | 30 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 0.5 mW | 10 mm | 4.5 mm | 1.4 mm | C8AQ | Reel | FC8AQCCMM4.0 | ||||||
Not Available Online | C8AQ | Reel |