ABS09 - Crystals
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABS09-32.768KHZ-T TTI: ABS09-32.768KHZ-T ABRACON Availability: 60,000In StockCrystals 32.768 KHZ 12.5PF -40+85C | 60,000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | 4.1 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 1 uW | 4.1 mm | 1.5 mm | 0.9 mm | ABS09 | Reel | |||||
Mfr: ABS09-32.768KHZ-1-T TTI: ABS09-32.768KHZ-1-T ABRACON Availability: 0In Stock3,000 On Order Expected 18-May-27 Crystals 32.768 KHZ 4.1X1.5MM +/-10PPM | 0In Stock3,000 On Order Expected 18-May-27 | 32.768 kHz | 12.5 pF | 10 PPM | 4.1 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 1 uW | 4.1 mm | 1.5 mm | 0.9 mm | ABS09 | Reel | |||||
Mfr: ABS09-32.768KHZ-7-T TTI: ABS09-32.768KHZ-7-T ABRACON Availability: 0In Stock3,000 On Order Expected 16-Nov-26 Crystals 32.768 KHZ 7PF SMD | 0In Stock3,000 On Order Expected 16-Nov-26 | 32.768 kHz | 7 pF | 20 PPM | 20 PPM | 4.1 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 1 uW | 4.1 mm | 1.5 mm | 0.9 mm | ABS09 | Reel | ||||
Mfr: ABS09-32.768KHZ-9-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 4115 2-SMD 0.032768MHz Tol 20ppm -40 C - 85 C 9pF 70000 Ohms | 0In Stock | 32.768 kHz | 9 pF | 20 PPM | 20 PPM | 4.1 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 1 uW | 4.1 mm | 1.5 mm | 0.9 mm | ABS09 | Reel | ||||
Mfr: ABS09-32.768KHZ-4-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 4115 2-SMD 0.032768MHz Tol 30ppm -40 C - 85 C 12.5pF 70000 Ohms | 0In Stock | 32.768 kHz | 12.5 pF | 30 PPM | 4.1 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 1 uW | 4.1 mm | 1.5 mm | 0.9 mm | ABS09 | Reel |