ABS07L - Crystals
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABS07L-32.768KHZ-T TTI: ABS07L-32.768KHZ-T ABRACON Availability: 6,000In StockCrystals 32.768 KHZ 12.5PF SMD | 6,000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | 3.2 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 80 kOhms | 0.5 uW | 3.2 mm | 1.5 mm | 0.38 mm | ABS07L | Reel |