ABS05W - Crystals
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: 0In StockCrystals 32.768 KHZ 4.0PF -40+125C | 0In Stock | 32.768 kHz | 4 pF | 20 PPM | 1.6 mm x 1 mm | - 40 C | + 125 C | SMD/SMT | 90 kOhms | 0.1 uW | 1.6 mm | 1 mm | 0.5 mm | ABS05W | Reel | |||||
ABRACON Availability: 0In StockCrystals 32.768 KHZ 4.0PF -40+105C | 0In Stock | 32.768 kHz | 4 pF | 20 PPM | 1.6 mm x 1 mm | - 40 C | + 85 C | SMD/SMT | 90 kOhms | 0.1 uW | 1.6 mm | 1 mm | 0.5 mm | ABS05W | Reel | |||||
0In Stock | 32.768 kHz | 4 pF | 20 PPM | 1.6 mm x 1 mm | - 40 C | + 105 C | SMD/SMT | 90 kOhms | 0.1 uW | 1.6 mm | 1 mm | 0.5 mm | ABS05W | Reel | ||||||
0In Stock | 32.768 kHz | 4 pF | 20 PPM | 1.6 mm x 1 mm | - 40 C | + 85 C | SMD/SMT | 90 kOhms | 0.1 uW | 1.6 mm | 1 mm | 0.5 mm | ABS05W | Reel | ||||||
0In Stock | 32.768 kHz | 4 pF | 20 PPM | 1.6 mm x 1 mm | - 40 C | + 125 C | SMD/SMT | 90 kOhms | 0.1 uW | 1.6 mm | 1 mm | 0.5 mm | ABS05W | Reel |