ABS - Crystals
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: 12,000In StockCrystals CRYSTAL 32.768KHZ 12.5PF SMD | 12,000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | - 100 PPM | 3.2 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 100 nW | 3.2 mm | 1.5 mm | 0.9 mm | ABS | Reel | AEC-Q200 | |||
12,000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | - 100 PPM | 3.2 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 100 nW | 3.2 mm | 1.5 mm | 0.9 mm | ABS | Reel | AEC-Q200 |