ABMM2 - Crystals
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABMM2-7.3728MHZ-E2-T TTI: ABMM2-7.3728MHZ-E2-T ABRACON Availability: 9,000In StockCrystals 7.3728 MHZ 18PF 6036 -20+70C | 9,000In Stock | 7.3728 MHz | 18 pF | 20 PPM | 20 PPM | 6 mm x 3.6 mm | - 20 C | + 70 C | SMD/SMT | 150 Ohms | 100 uW | 6 mm | 3.6 mm | 1.2 mm | ABMM2 | Reel | ||||
Mfr: ABMM2-25.000MHZ-E2-T TTI: ABMM2-25.000MHZ-E2-T ABRACON Availability: 88,000In StockCrystals 25.0 MHZ 18PF 20PPM 6X3.5X1 | 88,000In Stock | 25 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABMM2-8.000MHZ-E2-T TTI: ABMM2-8.000MHZ-E2-T ABRACON Availability: 173,000In StockCrystals 8.0 MHZ 18PF 72OHM | 173,000In Stock | 8 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 72 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABMM2-16.000MHZ-E2-T TTI: ABMM2-16.000MHZ-E2-T ABRACON Availability: 8,000In StockCrystals 16.0 MHZ 18PF -20+70C | 8,000In Stock | 16 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABMM2-25.000MHZ-D1-T TTI: ABMM2-25.000MHZ-D1-T ABRACON Availability: 1,000In StockCrystals 25.0 MHZ | 1,000In Stock | 25 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABMM2-12.000MHZ-E2-T TTI: ABMM2-12.000MHZ-E2-T ABRACON Availability: 11,000In StockCrystals 12.0 MHZ 18PF 20PPM | 11,000In Stock | 12 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
ABRACON Availability: 14,000In StockCrystals 32.768 MHZ 18PF SMD | 14,000In Stock | 32.768 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABMM2-10.000MHZ-E2-T TTI: ABMM2-10.000MHZ-E2-T ABRACON Availability: 90,000In StockCrystals 10.0 MHZ 18PF | 90,000In Stock | 10 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABMM2-8.000MHZ-D1-T TTI: ABMM2-8.000MHZ-D1-T ABRACON Availability: 7,000In StockCrystals 8.0 MHZ 18PF SMD | 7,000In Stock | 8 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 72 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABMM2-10.000MHZ-D1-T TTI: ABMM2-10.000MHZ-D1-T ABRACON Availability: 0In StockCrystals 10.0 MHZ 18PF | 0In Stock | 10 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABMM2-24.000MHZ-E2-T TTI: ABMM2-24.000MHZ-E2-T ABRACON Availability: 0In StockCrystals 24.0 MHZ 18PF 20PPM 6X35X1. | 0In Stock | 24 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
0In Stock | 14.31818 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | ||||||
Mfr: ABMM2-64.000MHZ-E2-T TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals 64 MHz Ceramic SMD Crystal | Not Available Online | 64 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 80 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 4-SMD 8MHz Tol 15ppm Stab 20ppm -40 C - 85 C 18pF 72 Ohms | 0In Stock | ABMM2 | Reel | |||||||||||||||||
Mfr: ABMM2-12.000MHZ-D1-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 4-SMD 12MHz Tol 20ppm Stab 20ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 12 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 4-SMD 48MHz Tol 20ppm Stab 20ppm -20 C - 70 C 18pF 40 Ohms | 0In Stock | 48 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
0In Stock | 32 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | ||||||
0In Stock | 6 mm x 3.6 mm | 6 mm | 3.6 mm | 1.2 mm | ABMM2 | Reel | ||||||||||||||
0In Stock | 8 MHz | 18 pF | 10 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 72 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | ||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 6035 4-SMD 50MHz Tol 20ppm Stab 20ppm -20 C - 70 C 18pF 50 Ohms | Not Available Online | 50 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 4-SMD 7.3728MHz Tol 15ppm Stab 50ppm -40 C - 85 C 18pF 140 Ohms | 0In Stock | ABMM2 | Reel | |||||||||||||||||
Mfr: ABMM2-16.000MHZ-D1-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 4-SMD 16MHz Tol 20ppm Stab 20ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 16 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABMM2-25.000MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 4-SMD 25MHz Tol 20ppm Stab 20ppm -10 C - 60 C 18pF 40 Ohms | 0In Stock | 25 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
0In Stock | ABMM2 | Reel | ||||||||||||||||||
Mfr: ABMM2-8.0000MHZ-D1T TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals 8 MHz Ceramic Surface Mount Low Profile Quartz Crystal | Not Available Online | 8 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 72 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel |
- 1
- 2