ABMM - Crystals
61 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABMM-25.000MHZ-B2-T TTI: ABMM-25.000MHZ-B2-T ABRACON Availability: 12,000In StockCrystals 25.0 MHZ 18PF -20+70C | 12,000In Stock | 25 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | ||||
Mfr: ABMM-12.000MHZ-B2-T TTI: ABMM-12.000MHZ-B2-T ABRACON Availability: 55,000In StockCrystals 12.0 MHZ 18PF -20+70C | 55,000In Stock | 12 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | ||||
Mfr: ABMM-8.000MHZ-B2-T TTI: ABMM-8.000MHZ-B2-T ABRACON Availability: 9,000In StockCrystals 8.0 MHZ 18PF 20PPM -20+70C | 9,000In Stock | 8 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 70 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | ||||
Mfr: ABMM-8.000MHZ-B2H-T TTI: ABMM-8.000MHZ-B2H-T ABRACON Availability: 15,000In StockCrystals 8.000 MHZ | 15,000In Stock | ABMM | Reel | |||||||||||||||||
Mfr: ABMM-24.000MHZ-B2-T TTI: ABMM-24.000MHZ-B2-T ABRACON Availability: 20,000In StockCrystals 24.0 MHZ 18PF SMD | 20,000In Stock | 24 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | ||||
Mfr: ABMM-25.000MHZ-D2X-T TTI: ABMM-25.000MHZ-D2X-T ABRACON Availability: 117,000In StockCrystals 25.0 MHZ 20PPM -40+85C | 117,000In Stock | 25 MHz | 18 pF | 20 PPM | 20 PPM | 7 mm x 5 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | ||||
Mfr: ABMM-6.000MHZ-B2-T TTI: ABMM-6.000MHZ-B2-T ABRACON Availability: 0In StockCrystals 6.0 MHZ 18PF -20+70C | 0In Stock | 6 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 70 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | ||||
Mfr: ABMM-7.3728MHZ-B2-T TTI: ABMM-7.3728MHZ-B2-T ABRACON Availability: 1,000In StockCrystals 7.3728 MHZ 18PF 70 OHMS | 1,000In Stock | 7.3728 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 70 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | ||||
Mfr: ABMM-20.000MHZ-B2-T TTI: ABMM-20.000MHZ-B2-T ABRACON Availability: 0In StockCrystals 20.0 MHZ 18PF 20PPM 5X7X1.3 | 0In Stock | 20 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | ||||
Mfr: ABMM-16.000MHZ-B2-T TTI: ABMM-16.000MHZ-B2-T ABRACON Availability: 0In StockCrystals 16.0 MHZ 18PF SMD | 0In Stock | 16 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | ||||
Mfr: ABMM-12.000MHZ-N2-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 7050 4-SMD 12MHz Tol 20ppm Stab 50ppm -30 C - 85 C 18pF 50 Ohms | 0In Stock | 12 MHz | 18 pF | 20 PPM | 50 PPM | 7.2 mm x 5.2 mm | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 7.2 mm | 5.2 mm | 1.3 mm | ABMM | Reel | ||||
Mfr: ABMM-6.000MHZ-D2-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 7050 4-SMD 6MHz Tol 20ppm Stab 50ppm -40 C - 85 C 18pF 70 Ohms | 0In Stock | ABMM | Reel | |||||||||||||||||
Not Available Online | 8 MHz | 18 pF | 30 PPM | 50 PPM | - 40 C | + 85 C | SMD/SMT | 70 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | ||||||
0In Stock | 7.2 mm x 5.2 mm | 7.2 mm | 5.2 mm | 1.3 mm | ABMM | Reel | ||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 7050 4-SMD 16MHz Tol 20ppm Stab 20ppm -30 C - 85 C 12pF 100 Ohms | 0In Stock | 16 MHz | 18 pF | 20 PPM | 20 PPM | 7 mm x 5 mm | - 30 C | + 85 C | SMD/SMT | 100 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 7050 4-SMD 25MHz Tol 20ppm Stab 20ppm -40 C - 85 C 8pF 40 Ohms | 0In Stock | 25 MHz | 8 pF | 20 PPM | 20 PPM | 7.2 mm x 5.2 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 7.2 mm | 5.2 mm | 1.3 mm | ABMM | Reel | |||||
Mfr: ABMM-6.000MHZ-D2X-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 7050 4-SMD 6MHz Tol 20ppm Stab 20ppm -40 C - 85 C 18pF 70 Ohms | 0In Stock | ABMM | Reel | |||||||||||||||||
Mfr: ABMM-13.000MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 7050 4-SMD 13MHz Tol 50ppm Stab 50ppm -10 C - 60 C 18pF 50 Ohms | 0In Stock | ABMM | Reel | |||||||||||||||||
0In Stock | 14.7456 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | |||||
Mfr: ABMM-25.000MHZ-B2X-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 7050 4-SMD 25MHz Tol 20ppm Stab 20ppm -20 C - 70 C 18pF 40 Ohms | 0In Stock | 7.2 mm x 5.2 mm | 7.2 mm | 5.2 mm | 1.3 mm | ABMM | Reel | |||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 7050 4-SMD 14.7456MHz Tol 20ppm Stab 20ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | ABMM | Reel | |||||||||||||||||
0In Stock | 8 MHz | 18 pF | 50 PPM | 50 PPM | 7 mm x 5 mm | - 40 C | + 85 C | SMD/SMT | 70 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 7050 4-SMD 25MHz Tol 25ppm Stab 25ppm -30 C - 85 C 12pF 40 Ohms | 0In Stock | ABMM | Reel | |||||||||||||||||
Mfr: ABMM-20.000MHZ-N4Y-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 7050 4-SMD 20MHz Tol 30ppm Stab 30ppm -30 C - 85 C 18pF 40 Ohms | 0In Stock | ABMM | Reel | |||||||||||||||||
0In Stock | ABMM | Reel |