ABM3C - Crystals
130 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: 10,000In StockCrystals 12.0 MHZ 18PF | 10,000In Stock | 12 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
ABRACON Availability: 11,000In StockCrystals 20.0 MHZ 30PPM 18PF -40+85C | 11,000In Stock | 20 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
ABRACON Availability: 1,000In StockCrystals 12.288 MHZ 18PF | 1,000In Stock | 12.288 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
ABRACON Availability: 1,000In StockCrystals 10 MHZ 18PF 60 OHMS | 1,000In Stock | 10 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
10,000In Stock | 12 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | |||||
11,000In Stock | 25 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | |||||
11,000In Stock | 20 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | |||||
1,000In Stock | 12.288 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | |||||
2,000In Stock | 16 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | |||||
10,000In Stock | 10 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | |||||
ABRACON Availability: 2,000In StockCrystals 16 MHZ 18PF 50 OHMS | 2,000In Stock | 16 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
ABRACON Availability: 11,000In StockCrystals 25 MHZ 18PF 50 OHMS | 11,000In Stock | 25 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
ABRACON Availability: 0In StockCrystals 24.0 MHZ 18PF SMD | 0In Stock | 24 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
ABRACON Availability: 0In StockCrystals 14.7456MHZ 18PF | 0In Stock | 14.7456 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
0In Stock | 5 mm x 3.2 mm | 5 mm | 3.2 mm | ABM3C | Reel | |||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 30MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 30 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
0In Stock | 11.0592 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 22.1184MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 22.1184 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 27MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 27 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
0In Stock | 5 mm x 3.2 mm | 5 mm | 3.2 mm | ABM3C | Reel | |||||||||||||||
0In Stock | 5 mm x 3.2 mm | 5 mm | 3.2 mm | ABM3C | Reel | |||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 13MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 60 Ohms | 0In Stock | 13 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 15MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 60 Ohms | 0In Stock | 15 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 16.384MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 16.384 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
0In Stock | 18.432 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel |