ABM3BAIG - Crystals
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: 0In StockCrystals 8 MHZ 18PF | 0In Stock | 8 MHz | 18 pF | 10 PPM | 50 PPM | 5 mm x 3.2 mm | - 40 C | + 125 C | SMD/SMT | 150 Ohms | 10 uW | 5 mm | 3.2 mm | 0.7 mm | ABM3BAIG | Reel | AEC-Q200 | |||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 16MHz Tol 30ppm Stab 50ppm -40 C - 125 C 12pF 50 Ohms | 0In Stock | 16 MHz | 18 pF | 30 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 0.8 mm | ABM3BAIG | Reel | AEC-Q200 | |||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 12MHz Tol 30ppm Stab 100ppm -40 C - 125 C 12pF 70 Ohms | 0In Stock | 12 MHz | 12 pF | 30 PPM | 100 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 70 Ohms | 10 uW | 5 mm | 3.2 mm | 0.8 mm | ABM3BAIG | Reel | AEC-Q200 | |||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 10MHz Tol 10ppm Stab 50ppm -40 C - 125 C 12pF 80 Ohms | 0In Stock | 10 MHz | 12 pF | 10 PPM | 50 PPM | 3.2 mm x 5 mm | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 10 uW | 5 mm | 3.2 mm | 1 mm | ABM3BAIG | Reel | AEC-Q200 | |||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 16MHz Tol 20ppm Stab 100ppm -40 C - 125 C 12pF 50 Ohms | 0In Stock | 16 MHz | 18 pF | 20 PPM | 100 PPM | 5 mm x 3.5 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 0.8 mm | ABM3BAIG | Reel | AEC-Q200 | |||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 12MHz Tol 10ppm Stab 50ppm -40 C - 125 C 18pF 70 Ohms | 0In Stock | 12 MHz | 18 pF | 10 PPM | 50 PPM | 3.2 mm x 5 mm | - 40 C | + 125 C | SMD/SMT | 70 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM3BAIG | Reel | AEC-Q200 | |||
0In Stock | 25 MHz | 18 pF | 10 PPM | 50 PPM | 5 mm x 3.2 mm | - 40 C | + 125 C | SMD/SMT | 30 Ohms | 10 uW | 5 mm | 3.2 mm | 0.9 mm | ABM3BAIG | Reel | AEC-Q200 | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 24MHz Tol 10ppm Stab 50ppm -40 C - 125 C 12pF 30 Ohms | 0In Stock | 24 MHz | 12 pF | 10 PPM | 50 PPM | 5 mm x 3.2 mm | - 40 C | + 125 C | SMD/SMT | 30 Ohms | 10 uW | 5 mm | 3.2 mm | 0.9 mm | ABM3BAIG | Reel | AEC-Q200 | |||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 25MHz Tol 30ppm Stab 50ppm -40 C - 85 C 12pF 30 Ohms | 0In Stock | 25 MHz | 12 pF | 30 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM3BAIG | Reel | AEC-Q200 | |||
Not Available Online | 19.6608 MHz | 18 pF | 30 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM3BAIG | Reel | AEC-Q200 | ||||
Not Available Online | 26 MHz | 18 pF | 30 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM3BAIG | Reel | AEC-Q200 | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 18.08MHz Tol 15ppm Stab 50ppm -40 C - 125 C 10pF 50 Ohms | 0In Stock | 18.08 MHz | 10 pF | 15 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM3BAIG | Reel | AEC-Q200 | |||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 26MHz Tol 10ppm Stab 50ppm -40 C - 125 C 18pF 30 Ohms | 0In Stock | 26 MHz | 18 pF | 10 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 30 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM3BAIG | Reel | AEC-Q200 | |||
Not Available Online | 18.432 MHz | 18 pF | 30 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM3BAIG | Reel | AEC-Q200 | ||||
Not Available Online | 24 MHz | 12 pF | 30 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM3BAIG | Reel | AEC-Q200 | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 13.56MHz Tol 30ppm Stab 50ppm -40 C - 125 C 18pF 70 Ohms | 0In Stock | 13.56 MHz | 18 pF | 30 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM3BAIG | Reel | AEC-Q200 | |||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 8.192MHz Tol 30ppm Stab 50ppm -40 C - 125 C 18pF 100 Ohms | 0In Stock | ABM3BAIG | Reel | |||||||||||||||||
0In Stock | 8 MHz | 18 pF | 10 PPM | 50 PPM | 5 mm x 3.2 mm | - 40 C | + 125 C | SMD/SMT | 150 Ohms | 10 uW | 5 mm | 3.2 mm | 0.7 mm | ABM3BAIG | Reel | AEC-Q200 | ||||
0In Stock | ABM3BAIG | Reel | AEC-Q200 | |||||||||||||||||
Not Available Online | 25 MHz | 18 pF | 10 PPM | 50 PPM | 5 mm x 3.2 mm | - 40 C | + 125 C | SMD/SMT | 30 Ohms | 10 uW | 5 mm | 3.2 mm | 0.9 mm | ABM3BAIG | AEC-Q200 |