ABM3B1 - Crystals
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: 0In StockCrystals 25.0 MHZ 18PF | 0In Stock | ABM3B1 | Reel | |||||||||||||||||
0In Stock | 25 MHz | 18 pF | SMD/SMT | 5 mm | 3.2 mm | 1.1 mm | ABM3B1 | Reel | ||||||||||||
0In Stock | ABM3B1 | Reel | ||||||||||||||||||
0In Stock | ABM3B1 | Reel | ||||||||||||||||||
Not Available Online | 32 MHz | 10 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 5 mm | 3.2 mm | 0.8 mm | ABM3B1 | ||||||
0In Stock | ABM3B1 | Reel | ||||||||||||||||||
Not Available Online | ABM3B1 | Reel | ||||||||||||||||||
Not Available Online | 50 MHz | 18 pF | SMD/SMT | 5 mm | 3.2 mm | 1.1 mm | ABM3B1 | |||||||||||||
Not Available Online | ABM3B1 | |||||||||||||||||||
Not Available Online | 25 MHz | 18 pF | SMD/SMT | 5 mm | 3.2 mm | 1.1 mm | ABM3B1 | |||||||||||||
Not Available Online | 50 MHz | 18 pF | SMD/SMT | 5 mm | 3.2 mm | 1.1 mm | ABM3B1 |