ABM14N - Crystals
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 48 MHz | 8 pF | 10 PPM | 10 PPM | 0403 (1008 metric) | - 30 C | + 85 C | SMD/SMT | 60 Ohms | 100 uW | 1 mm | 0.8 mm | 0.25 mm | ABM14N | Reel | ABM14N-48.0000MHZ-8-N1U-T15 | |||||
0In Stock | 76.8 MHz | 8 pF | 10 PPM | 12 PPM | 0403 (1008 metric) | - 30 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 1 mm | 0.8 mm | 0.25 mm | ABM14N | Reel | ABM14N-76.8000MHZ-8-N1V-T15 | |||||
0In Stock | 80 MHz | 8 pF | 10 PPM | 12 PPM | 0403 (1008 metric) | - 30 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 1 mm | 0.8 mm | 0.25 mm | ABM14N | Reel | ABM14N-80.0000MHZ-8-N1V-T15 | |||||
0In Stock | 40 MHz | 8 pF | 10 PPM | 10 PPM | 0403 (1008 metric) | - 30 C | + 85 C | SMD/SMT | 60 Ohms | 100 uW | 1 mm | 0.8 mm | 0.25 mm | ABM14N | Reel | ABM14N-40.0000MHZ-8-N1U-T15 | |||||
0In Stock | 52 MHz | 8 pF | 10 PPM | 10 PPM | 0403 (1008 metric) | - 30 C | + 85 C | SMD/SMT | 60 Ohms | 100 uW | 1 mm | 0.8 mm | 0.25 mm | ABM14N | Reel | ABM14N-52.0000MHZ-8-N1U-T15 | |||||
0In Stock | 60 MHz | 8 pF | 10 PPM | 10 PPM | 0403 (1008 metric) | - 30 C | + 85 C | SMD/SMT | 60 Ohms | 100 uW | 1 mm | 0.8 mm | 0.25 mm | ABM14N | Reel | ABM14N-60.0000MHZ-8-N1U-T15 | |||||
0In Stock | 59.97 MHz | 8 pF | 10 PPM | 10 PPM | 0403 (1008 metric) | - 30 C | + 85 C | SMD/SMT | 60 Ohms | 100 uW | 1 mm | 0.8 mm | 0.25 mm | ABM14N | Reel | ABM14N-59.9700MHZ-8-N1U-T15 |