mems - Crystals
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 38.4 MHz | 10 pF | 20 PPM | 20 PPM | - 30 C | + 85 C | SMD/SMT | 40 Ohms | 50 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10-165 | Reel | ||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ABM11 |