Quartz - Crystals
880 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: 3,000In StockCrystals 24.0 MHZ | 3,000In Stock | 24 MHz | 10 pF | 20 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 10 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel | |||||
ABRACON Availability: 15,000In StockCrystals 24.0 MHZ 6PF SMD | 15,000In Stock | 24 MHz | 6 pF | 10 PPM | 20 PPM | 1.6 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 1.6 mm | 1.2 mm | 0.4 mm | ABM12W | Reel | |||||
ABRACON Availability: 9,000In StockCrystals 32.0 MHZ 10PF 20PPM | 9,000In Stock | 32 MHz | 10 pF | 20 PPM | 30 PPM | 2.5 mm x 2 mm | - 40 C | + 85 C | SMD/SMT | 70 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10 | Reel | |||||
ABRACON Availability: 21,000In StockCrystals 19.2 MHZ 10PF SMD | 21,000In Stock | 19.2 MHz | 10 pF | 20 PPM | 30 PPM | 2.5 mm x 2 mm | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10 | Reel | |||||
ABRACON Availability: 18,000In StockCrystals 20.0 MHZ 10PF | 18,000In Stock | 20 MHz | 10 pF | 20 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 120 Ohms | 10 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel | |||||
ABRACON Availability: 15,000In StockCrystals 25.0 MHZ 10PF 15PPM -20+70C | 15,000In Stock | 25 MHz | 10 pF | 15 PPM | 15 PPM | 2 mm x 1.6 mm | - 20 C | + 70 C | SMD/SMT | 100 Ohms | 10 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel | |||||
ABRACON Availability: 9,000In Stock3,000 On Order Expected 24-Sep-26 Crystals 48.000 MHZ 7PF SMD | 9,000In Stock3,000 On Order Expected 24-Sep-26 | 48 MHz | 7 pF | 10 PPM | 10 PPM | 2 mm x 1.6 mm | - 20 C | + 70 C | SMD/SMT | 60 Ohms | 10 uW | 2 mm | 1.6 mm | 0.5 mm | Reel | ||||||
ABRACON Availability: 12,000In StockCrystals 38.40 MHZ | 12,000In Stock | 38.4 MHz | 8 pF | 10 PPM | 10 PPM | 2 mm x 1.6 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 2 mm | 1.6 mm | 0.5 mm | ABM11W | Reel | |||||
ABRACON Availability: 3,000In StockCrystals 16 MHZ 10PF 150 OHMS | 3,000In Stock | 16 MHz | 10 pF | 20 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 10 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel | |||||
Mfr: CX3225SA40000D0PTWCC TTI: CX3225SA40000D0PTWCC KYOCERA AVX Availability: 3,000In StockCrystals 40MHz 8pF ESR=50ohms AEC-Q200 | 3,000In Stock | 40 MHz | 8 pF | 50 PPM | 200 PPM | 3.2 mm x 2.5 mm | - 40 C | + 150 C | SMD/SMT | 50 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225SA | Reel | AEC-Q200 | ||||
ABRACON Availability: 9,000In StockCrystals 24.576 MHZ 4PF | 9,000In Stock | 24.576 MHz | 4 pF | 10 PPM | 20 PPM | 2.5 mm x 2 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 2.5 mm | 2 mm | 0.6 mm | ABM10W | Reel | |||||
1,000In Stock | 16 MHz | 10 pF | 20 PPM | 20 PPM | 2.5 mm x 2 mm | - 20 C | + 70 C | SMD/SMT | 150 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10 | Reel | ||||||
5,000In Stock | 25 MHz | 10 pF | 20 PPM | 20 PPM | 2.5 mm x 2 mm | - 20 C | + 70 C | SMD/SMT | 100 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10 | Reel | ||||||
3,000In Stock | 24 MHz | 10 pF | 20 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 10 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel | ||||||
36,000In Stock | 25 MHz | 10 pF | 20 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 10 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel | ||||||
15,000In Stock | 24 MHz | 6 pF | 10 PPM | 20 PPM | 1.6 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 1.6 mm | 1.2 mm | 0.4 mm | ABM12W | Reel | ||||||
21,000In Stock | 19.2 MHz | 10 pF | 20 PPM | 30 PPM | 2.5 mm x 2 mm | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10 | Reel | ||||||
9,000In Stock | 32 MHz | 10 pF | 20 PPM | 30 PPM | 2.5 mm x 2 mm | - 40 C | + 85 C | SMD/SMT | 70 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10 | Reel | ||||||
15,000In Stock | 25 MHz | 10 pF | 15 PPM | 15 PPM | 2 mm x 1.6 mm | - 20 C | + 70 C | SMD/SMT | 100 Ohms | 10 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel | ||||||
18,000In Stock | 20 MHz | 10 pF | 20 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 120 Ohms | 10 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel | ||||||
3,000In Stock | 16 MHz | 10 pF | 20 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 10 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel | ||||||
TTI: ABM11W48MHZ-7-B1U-T3 ABRACON Availability: 9,000In Stock3,000 On Order Expected 24-Sep-26 Crystals 48.000 MHZ 7PF SMD | 9,000In Stock3,000 On Order Expected 24-Sep-26 | 48 MHz | 7 pF | 10 PPM | 10 PPM | 2 mm x 1.6 mm | - 20 C | + 70 C | SMD/SMT | 60 Ohms | 10 uW | 2 mm | 1.6 mm | 0.5 mm | Reel | ABM11W-48.0000MHZ-7-B1U-T3 | |||||
12,000In Stock | 38.4 MHz | 8 pF | 10 PPM | 10 PPM | 2 mm x 1.6 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 2 mm | 1.6 mm | 0.5 mm | ABM11W | Reel | ||||||
21,000In Stock | 16 MHz | 10 pF | 20 PPM | 30 PPM | 2.5 mm x 2 mm | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10 | Reel | ||||||
9,000In Stock | 24.576 MHz | 4 pF | 10 PPM | 20 PPM | 2.5 mm x 2 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 2.5 mm | 2 mm | 0.6 mm | ABM10W | Reel |