Crystals
31,994 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CX2016DB48000C0WPLA2 TTI: CX2016DB48000C0WPLA2 KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 48000kHz 7p F 2x1.6mm | 3,000In Stock | 48 MHz | 7 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | AEC-Q200 | |||
Mfr: ABC2-3.579545MHZ-4-T TTI: ABC2-3.579545MHZ-4-T ABRACON Availability: 3,000In Stock9,000 On Order Expected 22-Oct-26 Crystals 3.579545 MHZ 18PF | 3,000In Stock9,000 On Order Expected 22-Oct-26 | 3.579545 MHz | 18 pF | 30 PPM | 30 PPM | 11.8 mm x 5.5 mm | - 10 C | + 60 C | SMD/SMT | 140 Ohms | 100 uW | 11.8 mm | 5.5 mm | 1.9 mm | ABC2 | Reel | ||||
ABRACON Availability: 18,000In StockCrystals 20.0 MHZ 10PF | 18,000In Stock | 20 MHz | 10 pF | 20 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 120 Ohms | 10 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel | ||||
Mfr: CX3225SB24000H0FLJCC TTI: CX3225SB24000H0FLJCC KYOCERA AVX Availability: 6,000In StockCrystals AEC-Q200 24MHz 12pF 3.2x2.5mm | 6,000In Stock | 24 MHz | 12 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 30 C | + 85 C | SMD/SMT | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | ||||
Mfr: XRCGB27M120F3A00R0 TTI: XRCGB27M120F3A00R0 Murata Electronics Availability: 3,000In StockCrystals 27.12 MHZ 2016 35PPM | 3,000In Stock | 27.12 MHz | 6 pF | 30 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | |||
Mfr: CX3225SB24000H0PSTC1 TTI: CX3225SB24000H0PSTC1 KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 24MHz 12pF 3.2x2.5mm | 3,000In Stock | 24 MHz | 12 pF | 50 PPM | 100 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | |||
Mfr: CX2016DB40000D0FLJCC TTI: CX2016DB40000D0FLJCC KYOCERA AVX Availability: 3,000In StockCrystals AEC-Q200 40000kHz 8p F 2x1.6mm | 3,000In Stock | 40 MHz | 8 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | AEC-Q200 | |||
Mfr: ABM3B-20.000MHZ-B2-T TTI: ABM3B-20.000MHZ-B2-T ABRACON Availability: 26,000In StockCrystals 20.0 MHZ 18PF | 26,000In Stock | 20 MHz | 18 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | ||||
Mfr: ABMM2-12.000MHZ-E2-T TTI: ABMM2-12.000MHZ-E2-T ABRACON Availability: 11,000In StockCrystals 12.0 MHZ 18PF 20PPM | 11,000In Stock | 12 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABM3-12.000MHZ-B2-T TTI: ABM3-12.000MHZ-B2-T ABRACON Availability: 101,000In StockCrystals 12.0 MHZ 18PF -20+70C | 101,000In Stock | 12 MHz | 18 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | ||||
ABRACON Availability: 96,000In StockCrystals 32.768 KHZ 10PPM 7PF -40+85C | 96,000In Stock | 32.768 kHz | 7 pF | 10 PPM | 10 PPM | 3.2 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 0.1 uW | 3.2 mm | 1.5 mm | 0.9 mm | Reel | |||||
Mfr: CX2016DB27120B0HLLC1 TTI: CX2016DB27120B0HLLC1 KYOCERA AVX Availability: 3,000In StockCrystals SMD CRYSTAL | 3,000In Stock | 27.12 MHz | 6 pF | 20 PPM | 2 mm x 1.6 mm | - 30 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | |||||
Mfr: ABLS-25.000MHZ-B2F-T TTI: ABLS-25.000MHZ-B2F-T ABRACON Availability: 11,000In StockCrystals 25.0 MHZ 18PF 40 OHMAUTO | 11,000In Stock | 25 MHz | 18 pF | 20 PPM | 50 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: ABLS-12.288MHZ-B2-T TTI: ABLS-12.288MHZ-B2-T ABRACON Availability: 2,000In StockCrystals 12.288 MHZ 18PF | 2,000In Stock | 12.288 MHz | 18 pF | 20 PPM | 50 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: ABM3-20.000MHZ-B2-T TTI: ABM3-20.000MHZ-B2-T ABRACON Availability: 6,000In StockCrystals 20.0 MHZ 20PPM | 6,000In Stock | 20 MHz | 18 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 30 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | ||||
ABRACON Availability: 8,000In StockCrystals 20.0 MHZ 18PF -40+85C | 8,000In Stock | 20 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 3.3 mm | ABLS2 | Reel | ||||
ABRACON Availability: 9,000In StockCrystals 32.0 MHZ 10PF 20PPM | 9,000In Stock | 32 MHz | 10 pF | 20 PPM | 30 PPM | 2.5 mm x 2 mm | - 40 C | + 85 C | SMD/SMT | 70 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10 | Reel | ||||
Mfr: CX3225GB14745D0HPQCC TTI: CX3225GB14745D0HPQCC KYOCERA AVX Availability: 3,000In StockCrystals 14745kHz 8pF With Th ermistor | 3,000In Stock | 14.745 MHz | 8 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225GB | Reel | ||||
ABRACON Availability: 10,000In StockCrystals 12.0 MHZ 12PF | 10,000In Stock | 12 MHz | 12 pF | 20 PPM | 30 PPM | 5 mm x 3.2 mm | - 30 C | + 85 C | SMD/SMT | 70 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | ||||
ABRACON Availability: 3,000In StockCrystals CRYSTAL 32.768KHZ 6PF SMD | 3,000In Stock | 32.768 kHz | 6 pF | 10 PPM | - 100 PPM | 3.2 mm x 1.5 mm | - 40 C | + 125 C | SMD/SMT | 70 kOhms | 100 nW | 3.2 mm | 1.5 mm | 0.9 mm | ABS07AIG | Reel | AEC-Q200 | |||
ABRACON Availability: 1,000In StockCrystals 16 MHZ 10PF 50 OHMS | 1,000In Stock | 16 MHz | 10 pF | 10 PPM | 10 PPM | 5 mm x 3.2 mm | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | ||||
ABRACON Availability: 3,000In Stock9,000 On Order Expected 30-Oct-26 Crystals 32.768 KHZ 9PF SMD | 3,000In Stock9,000 On Order Expected 30-Oct-26 | 32.768 kHz | 9 pF | 10 PPM | 3.2 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 0.1 uW | 3.2 mm | 1.5 mm | 0.9 mm | Reel | ||||||
Mfr: FC4SDCBMF3.6864-T1 TTI: FC4SDCBMF3.6864-T1 Fox / Abracon Availability: 5,000In StockCrystals 3.6864 MHZ 50PPM 20PF | 5,000In Stock | 3.6864 MHz | 20 pF | 30 PPM | 50 PPM | 13.5 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 200 Ohms | 0.1 mW | 13.5 mm | 5 mm | 4.5 mm | C4SD | Reel | ||||
ABRACON Availability: 1,000In StockCrystals 24 MHZ 18PF 60 OHMS | 1,000In Stock | 24 MHz | 18 pF | 50 PPM | 25 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
Mfr: XRCGE40M000FBAABR0 TTI: XRCGE40M000FBAABR0 Murata Electronics Availability: 3,000In StockCrystals 2.0x1.6mm 40.0MHz Crystal Unit +/-15ppm Initial tolerance | 3,000In Stock | 40 MHz | 8 pF | 15 PPM | 45 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGE_A | Reel | AEC-Q200 |