Crystals
31,994 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CX2016SA24000D0GSZC1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0mm x 1.6mm Crystal 24MHz 8pF | 0In Stock | 24 MHz | 8 pF | 15 PPM | 2.05 mm x 1.65 mm | - 40 C | + 125 C | SMD/SMT | 200 uW | 2.05 mm | 1.65 mm | 0.45 mm | CX2016SA | Reel | |||||||
Mfr: CX2016SA24305C5KSZC1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0mm x 1.6mm Crystal 24.305MHz 7.5pF | 0In Stock | 24.305 MHz | 7.5 pF | 2.05 mm x 1.65 mm | - 40 C | + 125 C | SMD/SMT | 200 uW | 2.05 mm | 1.65 mm | 0.45 mm | CX2016SA | Reel | ||||||||
Mfr: CX2016SA26000D0HLLG1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0mm x 1.6mm Crystal 26MHz 8pF +/-20ppm | 0In Stock | 26 MHz | 8 pF | 20 PPM | 2.05 mm x 1.65 mm | - 30 C | + 85 C | SMD/SMT | 200 uW | 2.05 mm | 1.65 mm | 0.45 mm | CX2016SA | Reel | |||||||
Mfr: CX2016SA27000B0HSZC1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0mm x 1.6mm Crystal 27MHz 6pF | 0In Stock | 27 MHz | 6 pF | 2.05 mm x 1.65 mm | - 40 C | + 125 C | SMD/SMT | 200 uW | 2.05 mm | 1.65 mm | 0.45 mm | CX2016SA | Reel | ||||||||
Mfr: CX2016SA27120B0KPSG1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0mm x 1.6mm Crystal 27.12MHz 6pF +/-50ppm | 0In Stock | 27.12 MHz | 6 pF | 50 PPM | 2.05 mm x 1.65 mm | - 40 C | + 125 C | SMD/SMT | 200 uW | 2.05 mm | 1.65 mm | 0.45 mm | CX2016SA | Reel | |||||||
Mfr: CX2016SA32000B0HLLG1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0mm x 1.6mm Crystal 32MHz 6pF +/-20ppm | 0In Stock | 32 MHz | 6 pF | 20 PPM | 2.05 mm x 1.65 mm | - 30 C | + 85 C | SMD/SMT | 60 Ohms | 200 uW | 2.05 mm | 1.65 mm | 0.45 mm | CX2016SA | Reel | ||||||
Mfr: CX2016SA38400B0NLRG1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0mm x 1.6mm Crystal 38.4MHz 6pF +/-40ppm | 0In Stock | 38.4 MHz | 6 pF | 40 PPM | 2.05 mm x 1.65 mm | - 30 C | + 85 C | SMD/SMT | 200 uW | 2.05 mm | 1.65 mm | 0.45 mm | CX2016SA | Reel | |||||||
Mfr: CX2016SA50000B0NLRG1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0mm x 1.6mm Crystal 50MHz 6pF +/-40ppm | 0In Stock | 50 MHz | 6 pF | 40 PPM | 2.05 mm x 1.65 mm | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 200 uW | 2.05 mm | 1.65 mm | 0.45 mm | CX2016SA | Reel | ||||||
Mfr: CX2016SA50000Z7PSSCC TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 2.0mm x 1.6mm Crystal 50MHz 6pF +/-50ppm | 0In Stock | 50 MHz | 6 pF | 50 PPM | 2.05 mm x 1.65 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 200 uW | 2.05 mm | 1.65 mm | 0.45 mm | CX2016SA | Reel | CX2016SA50000Z7PSSC1 | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 32MHz Tol 10ppm Stab 30ppm 0 C - 70 C 10pF 80 Ohms | 0In Stock | ABM11 | Reel | ||||||||||||||||||
Mfr: XRCGA25M000FBA1BR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 25.0MHz Crystal Unit +/-15ppm Initial tolerance | 0In Stock | 25 MHz | 8 pF | 15 PPM | 35 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 90 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGA_A | Reel | AEC-Q200 | ||||
Mfr: XRCGE24M000FXA1BR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 24.0MHz Crystal Unit +/-50ppm(Total) Initial tolerance | 0In Stock | 24 MHz | 8 pF | 50 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 110 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGE_A | Reel | AEC-Q200 | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Crystal 39.3216MHz 10ppm SMD | Not Available Online | 39.3216 MHz | 10 pF | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 12.7 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||||||
Not Available Online | 11.0592 MHz | 18 pF | 30 PPM | 50 PPM | 13 mm x 4.73 mm | 0 C | + 70 C | SMD/SMT | 50 Ohms | 1 mW | 13 mm | 4.73 mm | 3.8 mm | ABSM3A | Reel | ||||||
Mfr: AB308-18.432MHZ TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3 x 8 Cylindrical Can 18.432MHz Tol 30ppm Stab 50ppm -10 C - 60 C 16pF 50 Ohms | 0In Stock | Bulk | |||||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 26MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms | 0In Stock | 26 MHz | 10 pF | 10 PPM | 10 PPM | SMD-4 | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 2.5 mm | 2 mm | 0.65 mm | ABM10N | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 26MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 10pF 50 Ohms | 0In Stock | 26 MHz | 10 pF | 10 PPM | 20 PPM | SMD-4 | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 2.5 mm | 2 mm | 0.65 mm | ABM10N | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 26MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 50 Ohms | 0In Stock | 26 MHz | 8 pF | 10 PPM | 10 PPM | SMD-4 | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 2.5 mm | 2 mm | 0.65 mm | ABM10N | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 32MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 10pF 50 Ohms | 0In Stock | 32 MHz | 10 pF | 10 PPM | 20 PPM | SMD-4 | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 2 mm | 1.6 mm | 0.5 mm | ABM10N | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 32MHz Tol +/-15ppm Stab +/-30ppm -40C - 85C 8pF 50 Ohms | 0In Stock | 32 MHz | 8 pF | 15 PPM | 30 PPM | 1008 (2520 metric) | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 2.5 mm | 2 mm | 0.53 mm | ABM10A | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 24MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms | 0In Stock | 24 MHz | 10 pF | 10 PPM | 10 PPM | 1201 (3225 metric) | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.7 mm | ABM8N | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 38.4MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 10pF 50 Ohms | 0In Stock | 38.4 MHz | 10 pF | 10 PPM | 20 PPM | SMD-4 | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 2 mm | 1.6 mm | 0.5 mm | ABM10N | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 38.4MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 8pF 50 Ohms | 0In Stock | 38.4 MHz | 8 pF | 10 PPM | 20 PPM | SMD-4 | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 2 mm | 1.6 mm | 0.5 mm | ABM10N | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 10MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 10pF 100 Ohms | 0In Stock | 10 MHz | 10 pF | 10 PPM | 20 PPM | 5 mm x 3.2 mm x 1.1 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3BN | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 12MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 10pF 70 Ohms | 0In Stock | 12 MHz | 10 pF | 10 PPM | 20 PPM | 5 mm x 3.2 mm x 1.1 mm | - 40 C | + 85 C | SMD/SMT | 70 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3BN | Reel |