Crystals
31,994 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DT2012SB32768H5HPWAA TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 12.5pF 32.768kHz +/-20ppm 2.0x1.2mm | 0In Stock | 32.768 kHz | 12.5 pF | 20 PPM | 2 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 80 kOhms | 0.1 uW | 2 mm | 1.2 mm | 0.5 mm | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Crystal 13.52313MHz 10pF SMD | 0In Stock | 13.52313 MHz | 10 pF | 15 PPM | 15 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | |||||
Mfr: XRCGB38M400F1S2KR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 38.4MHz Crystal Unit +/-10ppm Initial tolerance | 0In Stock | 38.4 MHz | 12 pF | 10 PPM | 20 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 60 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: ABS05-32.768kHz-7-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals CRYSTAL 32.768KHZ 7PF SMD | 0In Stock | 32.768 kHz | 7 pF | 20 PPM | - 40 C | + 85 C | SMD/SMT | 0.5 uW | 1.6 mm | 1 mm | 0.5 mm | ABS05 | Reel | |||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 3225 4-SMD 20MHz Tol 15ppm Stab 50ppm -40 C - 125 C 8pF 60 Ohms | Not Available Online | 20 MHz | 8 pF | 15 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8GAIG | Reel | AEC-Q200 | |||
Mfr: XRCGB40M000F1S2HR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 40.0MHz Crystal Unit +/-10ppm Initial tolerance | 0In Stock | 40 MHz | 9 pF | 10 PPM | 20 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 50 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
0In Stock | 32 MHz | 8 pF | 10 PPM | 0806 (2016 metric) | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||||
0In Stock | 32 MHz | 10 pF | 10 PPM | 0806 (2016 metric) | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||||
Mfr: XRCGE50M000F5A2AR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 50.0MHz Crystal Unit +/-50ppm AEC-Q200 | 0In Stock | 50 MHz | 4.7 pF | 50 PPM | - 40 C | + 125 C | SMD/SMT | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGE_A | Reel | AEC-Q200 | ||||||
Mfr: XRCGB40M000F1S2NR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 40.0MHz Crystal Unit +/-10ppm Initial tolerance | 0In Stock | 40 MHz | 7 pF | 10 PPM | 20 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 50 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB25M000FFS1CR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 25.0MHz Crystal Unit +/-8ppm Initial tolerance | 0In Stock | 25 MHz | 10 pF | 8 PPM | 12 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 70 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB25M000FFS1DR0 TTI: Not Assigned Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 25.0MHz Crystal Unit +/-8ppm Initial tolerance | 0In Stock | 25 MHz | 12 pF | 8 PPM | 12 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 70 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: CX2016SA50000D0GSSCC TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 50MHz 8pF AEC-Q200 2 .05X1.65X.45mm | 0In Stock | 50 MHz | 8 pF | 15 PPM | 50 PPM / C | SMD-4 | - 40 C | + 125 C | SMD/SMT | 200 uW | 2.05 mm | 1.65 mm | 0.45 mm | CX2016SA | Reel | AEC-Q200 | ||||
Mfr: CX2016SA27000D0GSSCC TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 27MHz 8pF AEC-Q200 2 .05X1.65X.45mm | 0In Stock | 27 MHz | 8 pF | 15 PPM | 50 PPM / C | SMD-4 | - 40 C | + 125 C | SMD/SMT | 200 uW | 2.05 mm | 1.65 mm | 0.45 mm | CX2016SA | Reel | AEC-Q200 | ||||
0In Stock | C6BS | Reel | ||||||||||||||||||
0In Stock | C3BS | Reel | ||||||||||||||||||
Mfr: FC4SDCBLF3.579545-T1 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 3.579545MHz Tol 30ppm Stab 50ppm -20 C - 70 C 18pF 200 Ohms | 0In Stock | 3.579545 MHz | 18 pF | 30 PPM | 50 PPM | - 20 C | + 70 C | SMD/SMT | 60 Ohms | 0.5 mW | 11.7 mm | 5 mm | 4.5 mm | C4SD | Reel | |||||
Mfr: FK12AEIHI0.032768-T3 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2012 2-SMD 0.032768MHz Tol 20ppm -40 C - 125 C 12.5pF 90000 Ohms | 0In Stock | 32.768 kHz | Reel | |||||||||||||||||
Mfr: FK161EIHM0.032768-T5 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal 1610 2-SMD 0.032768MHz Tol 20ppm -40 C - 85 C 12.5pF 90000 Ohms | 0In Stock | 32.768 kHz | 12.5 pF | 20 PPM | - 0.04 PPM | 1.6 mm x 1 mm | - 40 C | + 85 C | SMD/SMT | 90 kOhms | 0.1 uW | 1.6 mm | 1 mm | 0.5 mm | K161 | Reel | ||||
0In Stock | C4SD | Reel | ||||||||||||||||||
0In Stock | C4SD | Reel | ||||||||||||||||||
0In Stock | C5BS | Reel | ||||||||||||||||||
Mfr: FC4STCBAF3.6864 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Pin Through Crystal, 3.6864 MHz, Toleran | 0In Stock | Bulk | ||||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3 x 8 Cylindrical Can 0.032768MHz Tol 10ppm -20 C - 70 C 20pF 30000 Ohms | 0In Stock | Cylinder | 8.3 mm | 3.2 mm | Bulk | |||||||||||||||
Mfr: FC4SDCBMM14.31818-T1 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 14.31818MHz Tol 30ppm Stab 50ppm -40 C - 85 C 20pF 40 Ohms | 0In Stock | C4SD | Reel |