Crystals
31,994 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FC3BSEEDP25.0-T3 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal 3225 4-SMD 25MHz Tol 20ppm Stab 20ppm -40 C - 105 C 8pF 40 Ohms | 0In Stock | 25 MHz | 8 pF | 20 PPM | 20 PPM | 3.2 mm x 2.5 mm | - 40 C | + 105 C | SMD/SMT | 40 Ohms | 0.1 mW | 3.2 mm | 2.5 mm | 0.7 mm | C3BS | Reel | ||||
0In Stock | 25 MHz | 50 PPM | 100 PPM | 13.5 mm x 5 mm | SMD/SMT | 100 Ohms | 0.1 mW | 13.5 mm | 5 mm | 4.5 mm | C4SD | Reel | ||||||||
0In Stock | C5AQ | Reel | ||||||||||||||||||
0In Stock | C5AQ | Reel | ||||||||||||||||||
0In Stock | C5AQ | Reel | ||||||||||||||||||
0In Stock | C5AQ | Reel | ||||||||||||||||||
Mfr: FC5AQCCLF25.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal 5032 2-SMD 25MHz Tol 30ppm Stab 30ppm -20 C - 70 C 18pF 50 Ohms | 0In Stock | 25 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5AQ | Reel | ||||
0In Stock | C5AQ | Reel | ||||||||||||||||||
0In Stock | C5AQ | Reel | ||||||||||||||||||
0In Stock | 8 MHz | 30 PPM | 50 PPM | 13.5 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 80 Ohms | 0.1 mW | 13.5 mm | 5 mm | 4.5 mm | C4SD | Reel | ||||||
Mfr: FC4SDCBMF11.0592-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 11.0592MHz Tol 30ppm Stab 50ppm -20 C - 70 C 20pF 60 Ohms | 0In Stock | 11.06 MHz | 20 pF | 30 PPM | 50 PPM | 13.5 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 60 Ohms | 0.1 mW | 13.5 mm | 5 mm | 4.5 mm | C4SD | Reel | ||||
Mfr: FC4SDCBMF16.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 16MHz Tol 30ppm Stab 50ppm -20 C - 70 C 20pF 40 Ohms | 0In Stock | 16 MHz | 20 pF | 30 PPM | 50 PPM | 13.5 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 0.1 mW | 13.5 mm | 5 mm | 4.5 mm | C4SD | Reel | ||||
0In Stock | C5BA | Reel | ||||||||||||||||||
0In Stock | 25 MHz | 16 pF | 30 PPM | 50 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | |||||
0In Stock | C5BS | |||||||||||||||||||
0In Stock | C5BS | |||||||||||||||||||
0In Stock | C5BS | |||||||||||||||||||
0In Stock | C5BS | |||||||||||||||||||
0In Stock | C3BQ | Reel | ||||||||||||||||||
0In Stock | 14.318 MHz | 30 PPM | 50 PPM | 13.5 mm x 5 mm | SMD/SMT | 40 Ohms | 0.1 mW | 13.5 mm | 5 mm | 4.5 mm | C4SD | Reel | ||||||||
Not Available Online | 32.768 MHz | 20 pF | 25 PPM | 25 PPM | 13.5 mm x 5 mm | - 55 C | + 125 C | SMD/SMT | 40 Ohms | 0.1 mW | 13.5 mm | 5 mm | 4.5 mm | C4SD | Reel | |||||
Mfr: FC3BACCGM20.0-T3 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 20MHz Tol 30ppm Stab 30ppm -40 C - 85 C 12pF 50 Ohms | 0In Stock | C3BA | Reel | |||||||||||||||||
Mfr: FC3BQBBMM25.0-T3 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal 3225 4-SMD 25MHz Tol 50ppm Stab 50ppm -40 C - 85 C 20pF 80 Ohms | 0In Stock | C3BQ | Reel | |||||||||||||||||
Mfr: FC4SDCBMF4.9152-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 4.9152MHz Tol 30ppm Stab 50ppm -20 C - 70 C 20pF 150 Ohms | 0In Stock | 4.9152 MHz | 20 pF | 30 PPM | 50 PPM | 13.5 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 150 Ohms | 0.1 mW | 13.5 mm | 5 mm | 4.5 mm | C4SD | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 2016 4-SMD 27.12MHz Tol 10ppm Stab 30ppm -40 C - 85 C 8pF 40 Ohms | 0In Stock | 27.12 MHz | 8 pF | 10 PPM | 30 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 10 uW | 2 mm | 1.6 mm | 0.5 mm | ABM11-143 | Reel |