Crystals
31,994 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 27.12MHz Tol 10ppm Stab 50ppm -40 C - 85 C 10pF 60 Ohms | 0In Stock | 27.12 MHz | 10 pF | 10 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 100 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 7050 4-SMD 25MHz Tol 20ppm Stab 20ppm -40 C - 85 C 8pF 40 Ohms | 0In Stock | 25 MHz | 8 pF | 20 PPM | 20 PPM | 7.2 mm x 5.2 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 7.2 mm | 5.2 mm | 1.3 mm | ABMM | Reel | ||||||
Mfr: ABMM2-8.000MHZ-D6-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 4-SMD 8MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 72 Ohms | 0In Stock | 8 MHz | 18 pF | 30 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 72 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | ||||||
Mfr: AB-8.000MHZ-N2 TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/U 8MHz Tol 20ppm Stab 100ppm -30 C - 85 C 18pF 35 Ohms | 0In Stock | 8 MHz | 18 pF | 20 PPM | 50 PPM | HC-49/U | - 30 C | + 85 C | Radial | 35 Ohms | 1000 uW | 13.46 mm | 11.5 mm | 5 mm | AB | Bulk | |||||
Mfr: ABL-20.000MHZ-N2X-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US 3.5mm Height 20MHz Tol 20ppm Stab 20ppm -30 C - 85 C 18pF 40 Ohms | 0In Stock | 20 MHz | 18 pF | 20 PPM | 20 PPM | 11.5 mm x 5 mm | - 30 C | + 85 C | Radial | 40 Ohms | 1 mW | 11.5 mm | 5 mm | 3.5 mm | ABL | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 13.52127MHz Tol 30ppm Stab 30ppm -40 C - 85 C 10pF 50 Ohms | 0In Stock | 13.52127 MHz | 10 pF | 30 PPM | 30 PPM | 11.4 mm x 4.7 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | |||||
Mfr: ABLS-13.560MHZ-B4Y-T TTI: Not Assigned ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 13.56MHz Tol 30ppm Stab 30ppm -20 C - 70 C 18pF 50 Ohms | 0In Stock | 13.56 MHz | 18 pF | 30 PPM | 30 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | |||||
Mfr: ABLS-5.9904MHZ-D-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 5.9904MHz Tol 50ppm Stab 50ppm -40 C - 85 C 18pF 120 Ohms | 0In Stock | 5.9904 MHz | 18 pF | 50 PPM | 50 PPM | 11.5 mm x 4.7 mm | - 40 C | + 85 C | SMD/SMT | 120 Ohms | 100 uW | 11.5 mm | 4.7 mm | 4.2 mm | ABLS | Reel | |||||
Mfr: ABLS-7.3728MHZ-D4-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 7.3728MHz Tol 30ppm Stab 50ppm -40 C - 85 C 18pF 100 Ohms | 0In Stock | 7.3728 MHz | 18 pF | 30 PPM | 50 PPM | 11.5 mm x 4.7 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 100 uW | 11.5 mm | 4.7 mm | 4.2 mm | ABLS | Reel | |||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 5032 4-SMD 24MHz Tol 10ppm Stab 25ppm -40 C - 85 C 18pF 50 Ohms | Not Available Online | 24 MHz | 18 pF | 10 PPM | 25 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | |||||
0In Stock | 16 MHz | 18 pF | 30 PPM | 50 PPM | 6 mm x 3.5 mm | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 100 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||||
0In Stock | 25 MHz | 18 pF | 30 PPM | 30 PPM | 6 mm x 3.5 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||||
0In Stock | 6 MHz | 18 pF | 50 PPM | 100 PPM | 13.3 mm x 4.85 mm | - 20 C | + 70 C | SMD/SMT | 1 mW | 13.3 mm | 4.85 mm | 3.2 mm | E1S | Reel | |||||||
Mfr: DF18CC1-10.000MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 10MHz Tol 15ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 10 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | ||||||
0In Stock | 7.3728 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 90 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | |||||||
Mfr: DF18CC1-8.000MHZ-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 8MHz Tol 15ppm Stab 20ppm -40 C - 85 C 18pF 70 Ohms | 0In Stock | 8 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 70 Ohms | 1 mW | 11.7 mm | 4.8 mm | 4.5 mm | D&F | Reel | ||||||
0In Stock | 15 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 1 mW | 13.3 mm | 4.85 mm | 3.2 mm | E1S | Reel | |||||||
0In Stock | 19.6608 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 1 mW | 13.3 mm | 4.85 mm | 3.2 mm | E1S | Reel | |||||||
0In Stock | 28.63636 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 1 mW | 13.3 mm | 4.85 mm | 3.2 mm | E1S | Reel | |||||||
0In Stock | 9.8304 MHz | 18 pF | 15 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 1 mW | 13.3 mm | 4.85 mm | 3.2 mm | E1S | Reel | |||||||
0In Stock | 10 MHz | 12 pF | 30 PPM | 50 PPM | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 300 uW | 5 mm | 3.2 mm | 0.85 mm | IXA20 | Reel | AEC-Q200 | ABM3BAIG-10.000MHZ-12-4Z-T | |||||
0In Stock | 24 MHz | 10 pF | 10 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 10 uW | 3.45 mm | 2.75 mm | 0.75 mm | T | Reel | ||||||||
0In Stock | E1S | Reel | |||||||||||||||||||
0In Stock | E1S | Reel | |||||||||||||||||||
0In Stock | E1S | Reel |