Crystals
32,061 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABM3-10.000MHZ-D2Y-T TTI: ABM3-10.000MHZ-D2Y-T ABRACON Availability: 12,000In StockCrystals 10.0 MHZ 18PF 20PPM -40+85C | 12,000In Stock | 10 MHz | 18 pF | 20 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 120 Ohms | 100 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | ||||
3,000In Stock | 12 MHz | 20 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | 0 C | + 70 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | |||||
ABRACON Availability: 9,000In StockCrystals 20.0 MHZ 10PF | 9,000In Stock | 20 MHz | 10 pF | 20 PPM | 20 PPM | 2 mm x 1.6 mm | - 40 C | + 85 C | SMD/SMT | 120 Ohms | 10 uW | 2 mm | 1.6 mm | 0.59 mm | ABM11 | Reel | ||||
ABRACON Availability: 51,000In StockCrystals 20.0 MHZ 18PF -40+85C | 51,000In Stock | 20 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
Mfr: ABMM2-25.000MHZ-E2-T TTI: ABMM2-25.000MHZ-E2-T ABRACON Availability: 88,000In StockCrystals 25.0 MHZ 18PF 20PPM 6X3.5X1 | 88,000In Stock | 25 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: AB26T-32.768KHZ TTI: AB26T-32.768KHZ ABRACON Availability: 7,000In StockCrystals 32.768 KHZ 12.5PF T/H | 7,000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | Cylinder | - 10 C | + 60 C | Radial | 35 kOhms | 1 uW | 6.2 mm | AB26T | Each | |||||||
ABRACON Availability: 3,000In StockCrystals 25.0 MHZ 10PF -20+70C | 3,000In Stock | 25 MHz | 10 pF | 30 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
Mfr: CX3225SB32000D0FPLCC TTI: CX3225SB32000D0FPLCC KYOCERA AVX Availability: 24,000In StockCrystals AEC-Q200 32000kHz 8p F 3.2x2.5mm | 24,000In Stock | 32 MHz | 8 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | |||
Mfr: ABLS-4.000MHZ-B2-T TTI: ABLS-4.000MHZ-B2-T ABRACON Availability: 17,000In StockCrystals 4.0 MHZ 18PF 180OHM AUTO | 17,000In Stock | 4 MHz | 18 pF | 20 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | SMD/SMT | 180 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: ABLS-8.000MHZ-K4T TTI: ABLS-8.000MHZ-K4T ABRACON Availability: 14,000In StockCrystals 8.0 MHZ 18PF -40+125 | 14,000In Stock | 8 MHz | 18 pF | 30 PPM | 50 PPM | HC-49/US | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: XRCGB25M000F3A00R0 TTI: XRCGB25M000F3A00R0 Murata Electronics Availability: 6,000In Stock6,000 On Order Expected 24-Nov-26 Crystals 25 MHZ 2016 35PPM | 6,000In Stock6,000 On Order Expected 24-Nov-26 | 25 MHz | 6 pF | 30 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | |||
Mfr: CX3225GB12000P0HPQCC TTI: CX3225GB12000P0HPQCC KYOCERA AVX Availability: 9,000In StockCrystals 12000kHz 18pF with T hermistor | 9,000In Stock | 12 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 250 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225GB | Reel | ||||
Mfr: XRCGB24M000F3M00R0 TTI: XRCGB24M000F3M00R0 Murata Electronics Availability: 6,000In StockCrystals 24 MHZ 150 OHM MAX +-70P | 6,000In Stock | 24 MHz | 6 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: ABLS-20.000MHZ-B2-T TTI: ABLS-20.000MHZ-B2-T ABRACON Availability: 8,000In StockCrystals 20.0 MHZ 18PF SMD | 8,000In Stock | 20 MHz | 18 pF | 20 PPM | 50 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: ABM7-10.000MHZ-D2Y-T TTI: ABM7-10.000MHZ-D2Y-T ABRACON Availability: 10,000In StockCrystals 10.0 MHZ 18PF 20PPM | 10,000In Stock | 10 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.5 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 100 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
3,000In Stock | 25 MHz | 20 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | 0 C | + 70 C | SMD/SMT | 80 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | C5BQ | Reel | |||||
Mfr: XRCGB27M120F3M00R0 TTI: XRCGB27M120F3M00R0 Murata Electronics Availability: 9,000In StockCrystals 27.12 MHZ 100 OHM MAX +-70P | 9,000In Stock | 27.12 MHz | 6 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: ABMM2-8.000MHZ-E2-T TTI: ABMM2-8.000MHZ-E2-T ABRACON Availability: 172,000In StockCrystals 8.0 MHZ 18PF 72OHM | 172,000In Stock | 8 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 72 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABM3B-24.000MHZ-B2-T TTI: ABM3B-24.000MHZ-B2-T ABRACON Availability: 106,000In StockCrystals 24.0 MHZ 18PF 50OHM | 106,000In Stock | 24 MHz | 18 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | ||||
Mfr: ABLS-10.000MHZ-K4T TTI: ABLS-10.000MHZ-K4T ABRACON Availability: 13,000In StockCrystals 10.0 MHZ 18PF 50 OHM -40+125 | 13,000In Stock | 10 MHz | 18 pF | 30 PPM | 50 PPM | 11.4 mm x 4.7 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
ABRACON Availability: 9,000In StockCrystals 12.0 MHZ 18PF | 9,000In Stock | 12 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | ||||
ABRACON Availability: 87,000In StockCrystals 32.768 KHZ 4.0PF SMD | 87,000In Stock | 32.768 kHz | 4 pF | 20 PPM | 175 PPM | 2 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 60 kOhms | 0.1 uW | 2 mm | 1.2 mm | 0.6 mm | ABS06-107 | Reel | ||||
ABRACON Availability: 11,000In StockCrystals 12.0 MHZ 18PF 50 OHM AUTO | 11,000In Stock | 12 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 3.3 mm | ABLS2 | Reel | ||||
ABRACON Availability: 3,000In StockCrystals 24.0 MHZ | 3,000In Stock | 24 MHz | 10 pF | 30 PPM | 50 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 10 uW | 2 mm | 1.6 mm | 0.55 mm | ABM11AIG | Reel | AEC-Q200 | |||
ABRACON Availability: 72,000In StockCrystals 12.80 MHZ 15PF SMD | 72,000In Stock | 12.8 MHz | 18 pF | 50 PPM | 50 PPM | 5 mm x 3.2 mm | - 10 C | + 60 C | SMD/SMT | 70 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel |