Crystals
31,994 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CX3225SA25000H0GSSC1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 25000kHz 12pF AEC-Q2 00 ESR=50mOhms | 0In Stock | 25 MHz | 12 pF | 15 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.75 mm | CX3225SA | Reel | AEC-Q200 | ||||
0In Stock | 10 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||||
Mfr: ABM7-27.000MHZ-D2Y-T TTI: Not Assigned ABRACON Crystals Xtal 6035 2-SMD 27MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms | 0In Stock | 27 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | |||||
Mfr: ABLS-10.000MHZ-L4Q-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 10MHz Tol 30ppm Stab 100ppm -55 C - 125 C 18pF 50 Ohms | 0In Stock | 10 MHz | 18 pF | 30 PPM | 100 PPM | 11.4 mm x 4.7 mm | - 55 C | + 125 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | |||||
0In Stock | 19.6608 MHz | 18 pF | 30 PPM | 50 PPM | 11.4 mm x 4.7 mm | - 40 C | + 125 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||||
Mfr: ABLS-20.000MHZ-L4Q-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 20MHz Tol 30ppm Stab 100ppm -55 C - 125 C 18pF 40 Ohms | 0In Stock | 20 MHz | 18 pF | 30 PPM | 100 PPM | 11.4 mm x 4.7 mm | - 55 C | + 125 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | |||||
Mfr: ABLS-3.579545MHZ-K4T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 3.579545MHz Tol 30ppm Stab 50ppm -40 C - 125 C 18pF 180 Ohms | 0In Stock | 3.579545 MHz | 18 pF | 30 PPM | 50 PPM | HC-49/US | - 40 C | + 125 C | SMD/SMT | 180 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | |||||
Mfr: ABLS-4.096MHZ-L4Q-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 4.096MHz Tol 30ppm Stab 100ppm -55 C - 125 C 18pF 180 Ohms | 0In Stock | 4.096 MHz | 18 pF | 30 PPM | 100 PPM | HC-49/US | - 55 C | + 125 C | SMD/SMT | 180 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 22.1184MHz Tol 30ppm Stab 100ppm -55 C - 125 C 18pF 40 Ohms | 0In Stock | 22.1184 MHz | 18 pF | 30 PPM | 100 PPM | 11.4 mm x 4.7 mm | - 55 C | + 125 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | |||||
Mfr: ABLS-12.000MHZ-K4T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD 4.5mm Height 12MHz Tol 30ppm Stab 50ppm -40 C - 125 C 18pF 50 Ohms | 0In Stock | 12 MHz | 18 pF | 30 PPM | 50 PPM | 11.4 mm x 4.7 mm | - 40 C | + 125 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | |||||
0In Stock | 24 MHz | 20 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | 0 C | + 70 C | SMD/SMT | 50 Ohms | 0.5 mW | 5 mm | 3.2 mm | 1.2 mm | FQ5032 | Reel | FC5BQCCMC24.0-T1 | |||||
Mfr: FQ1045A-4.9152 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineCrystals 4.9152MHz 30ppm 0C +70C | Not Available Online | 4.9152 MHz | 10 pF | 30 PPM | 30 PPM | 10 mm x 4.5 mm | 0 C | + 70 C | SMD/SMT | 150 Ohms | 0.5 mW | 10 mm | 4.5 mm | 1.7 mm | FQ1045A | Reel | FC8AQCCMC4.9152-T1 | ||||
0In Stock | 14.7456 MHz | 18 pF | 30 PPM | 50 PPM | 6 mm x 3.3 mm | - 20 C | + 70 C | SMD/SMT | 60 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||||
Mfr: ABM7-16.000MHZ-B4-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 6035 2-SMD 16MHz Tol 30ppm Stab 50ppm -20 C - 70 C 18pF 50 Ohms | 0In Stock | 16 MHz | 18 pF | 30 PPM | 50 PPM | 6 mm x 3.3 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | |||||
0In Stock | 5 MHz | 20 pF | 50 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | SMD/SMT | 12.3 mm | 4.7 mm | 4.5 mm | XT49M | |||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 13.5MHz Tol 10ppm Stab 10ppm -10 C - 60 C 10pF 70 Ohms | 0In Stock | 13.5 MHz | 10 pF | 10 PPM | 10 PPM | 5 mm x 3.2 mm | - 10 C | + 60 C | SMD/SMT | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | |||||||
0In Stock | 18.432 MHz | 18 pF | 15 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | Radial | 40 Ohms | 100 uW | 11.5 mm | 5 mm | 3.5 mm | ABL | Bulk | ||||||
0In Stock | 26 MHz | 6 pF | 100 PPM | 100 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||||
0In Stock | 5 mm x 3.2 mm | 5 mm | 3.2 mm | ABM3C | Reel | ||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 14.31818MHz Tol 10ppm Stab 10ppm -20 C - 70 C 10pF 70 Ohms | 0In Stock | 14.31818 MHz | 10 pF | 10 PPM | 10 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 27MHz Tol 10ppm Stab 10ppm -20 C - 70 C 10pF 50 Ohms | 0In Stock | 27 MHz | 10 pF | 10 PPM | 10 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | |||||
Mfr: CX3225SB27000D0FFFCC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCrystals AEC-Q200 27000kHz 8p F 3.2x2.5mm | Not Available Online | 27 MHz | 8 pF | 10 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 20MHz Tol 10ppm Stab 10ppm -20 C - 70 C 10pF 50 Ohms | 0In Stock | 20 MHz | 10 pF | 10 PPM | 10 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | |||||||
Mfr: ABL-11.2896MHz-B4Y TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US 3.5mm Height 11.2896MHz Tol 30ppm Stab 30ppm -20 C - 70 C 18pF 50 Ohms | 0In Stock | 11.2896 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 20 C | + 70 C | Radial | 50 Ohms | 100 uW | 11.5 mm | 5 mm | 3.5 mm | ABL | Bulk | |||||
Mfr: CX3225SB40000D0FFFCC TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals AEC-Q200 40000kHz 8p F 3.2x2.5mm | 0In Stock | 40 MHz | 8 pF | 10 PPM | 10 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 |