Crystals
31,994 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 19.6608MHz Tol 30ppm Stab 30ppm -20 C - 70 C 10pF 80 Ohms | 0In Stock | 19.6608 MHz | 10 pF | 30 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 4-SMD 26MHz Tol 30ppm Stab 30ppm -20 C - 70 C 10pF 60 Ohms | 0In Stock | 26 MHz | 10 pF | 30 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineCrystals Xtal 3225 2-SMD 26MHz Tol 20ppm Stab 50ppm -40 C - 125 C 12pF 40 Ohms | Not Available Online | 26 MHz | 12 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 40 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8AIG | Reel | AEC-Q200 | |||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 3225 2-SMD 18.432MHz Tol 20ppm Stab 50ppm -40 C - 125 C 12pF 70 Ohms | 0In Stock | 18.432 MHz | 12 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 70 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8AIG | Reel | AEC-Q200 | |||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal 5032 4-SMD 25MHz Tol 20ppm Stab 20ppm -30 C - 85 C 18pF 50 Ohms | 0In Stock | 25 MHz | 18 pF | 20 PPM | 20 PPM | 5 mm x 3.2 mm | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals CRYSTAL 32.768KHZ 7PF SMD | 0In Stock | 32.768 kHz | 7 pF | 10 PPM | - 100 PPM | 3.2 mm x 1.5 mm | - 40 C | + 125 C | SMD/SMT | 70 kOhms | 100 nW | 3.2 mm | 1.5 mm | 0.9 mm | ABS07AIG | Reel | AEC-Q200 | |||
Mfr: CX2016DB19200D0GPSC1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals AEC-Q200 19.2MHz 8pF 2x1.6mm | 0In Stock | 19.2 MHz | 8 pF | 15 PPM | 50 PPM | 2 mm x 1.6 mm | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 10 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | AEC-Q200 | |||
Mfr: CX2016DB20000H0FLJC1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 20MHz 12pF 2x1.6mm | 0In Stock | 20 MHz | 12 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 10 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | AEC-Q200 | |||
Mfr: CX3225SB12288H0FLJCC TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals AEC-Q200 12.288MHz 1 2pF 3.2x2.5mm | 0In Stock | 12.288 MHz | 12 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | |||
Mfr: CX3225SB19200D0FLJCC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCrystals AEC-Q200 19.2MHz 8pF 3.2x2.5mm | Not Available Online | 19.2 MHz | 8 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 30 C | + 85 C | SMD/SMT | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | ||||
Mfr: CX3225SB40000H0FLJCC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCrystals AEC-Q200 40MHz 12pF 3.2x2.5mm | Not Available Online | 40 MHz | 12 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | |||
Mfr: CX3225SB40000H0WLLC1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals AEC-Q200 40MHz 12pF 3.2x2.5mm | 0In Stock | 40 MHz | 12 pF | 15 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | |||
0In Stock | 26 MHz | 6 pF | 100 PPM | 50 PPM | 0806 (2016 metric) | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
0In Stock | 27 MHz | 6 pF | 100 PPM | 50 PPM | 0806 (2016 metric) | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
0In Stock | 48 MHz | 6 pF | 100 PPM | 50 PPM | 0806 (2016 metric) | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
0In Stock | 48 MHz | 6 pF | 45 PPM | 50 PPM | 0806 (2016 metric) | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
Mfr: CX3225GA30000D0PTVCC TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 30000kHz 8pF AEC-Q20 0 | 0In Stock | 30 MHz | 8 pF | 50 PPM | 150 PPM | 3.2 mm x 2.5 mm | - 40 C | + 150 C | SMD/SMT | 100 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.85 mm | CX3225GA | Reel | AEC-Q200 | |||
Mfr: CX3225GB30000P0HPQCC TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals 30000kHz 20pF With Thermistor | 0In Stock | 30 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.8 mm | CX3225GB | Reel | ||||
Mfr: CX2016DB24576D0GEJCC TTI: Not Assigned KYOCERA AVX Availability: 0In StockCrystals AEC-Q200 24576kHz 8p F 2x1.6mm | 0In Stock | 24.576 MHz | 8 pF | 15 PPM | 15 PPM | 2 mm x 1.6 mm | - 10 C | + 70 C | SMD/SMT | 150 Ohms | 10 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | AEC-Q200 | |||
TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US SMD Half Size 24.576MHz Tol 20ppm Stab 50ppm -20 C - 70 C 18pF 40 Ohms | 0In Stock | 24.576 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 4.1 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 50 uW | 7 mm | 4.1 mm | 2.3 mm | ABLS7M | Reel | ||||
0In Stock | 20.5 MHz | 18 pF | 20 PPM | 30 PPM | 7 mm x 4.1 mm | - 40 C | + 85 C | SMD/SMT | ABLS7M2 | Reel | ||||||||||
0In Stock | 27 MHz | 18 pF | 20 PPM | 30 PPM | 7 mm x 4.1 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 50 uW | 7 mm | 4.1 mm | 2 mm | ABLS7M2 | Reel | |||||
Mfr: ABL-14.7456MHZ-B1U-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US 3.5mm Height 14.7456MHz Tol 10ppm Stab 10ppm -20 C - 70 C 18pF 50 Ohms | 0In Stock | ABL | Reel | |||||||||||||||||
0In Stock | ABL | Reel | ||||||||||||||||||
Mfr: ABL-4.000MHZ-B4Y-T TTI: Not Assigned ABRACON Availability: 0In StockCrystals Xtal HC-49/US 3.5mm Height 4MHz Tol 30ppm Stab 30ppm -20 C - 70 C 18pF 180 Ohms | 0In Stock | ABL | Reel |