Crystals
31,994 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CX3225SB16000D0FLJZZ TTI: CX3225SB16000D0FLJZZ KYOCERA AVX Availability: 0In StockCrystals AEC-Q200 16000kHz 8p F 3.2x2.5mm | 0In Stock | 16 MHz | 8 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 30 C | + 85 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.55 mm | CX3225SB | Reel | AEC-Q200 | |||
Mfr: XRCGB50M000F4M00R0 TTI: XRCGB50M000F4M00R0 Murata Electronics Availability: 0In StockCrystals 50.0 MHZ 45PPM 6PF 4 PIN | 0In Stock | 50 MHz | 6 pF | 45 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 65 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB16M000FXN00R0 TTI: XRCGB16M000FXN00R0 Murata Electronics Availability: 0In StockCrystals 16.0 MHZ | 0In Stock | 16 MHz | 6 pF | 40 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 200 Ohms | 100 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB24M000FBP12R0 TTI: XRCGB24M000FBP12R0 Murata Electronics Availability: 0In StockCrystals 24 MHZ 15 PPM 6 PF | 0In Stock | 24 MHz | 6 pF | 15 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 80 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
0In Stock | 6 MHz | 20 pF | 30 PPM | HC-49/US | - 20 C | + 70 C | SMD/SMT | 12.3 mm | 4.7 mm | 4.5 mm | XT9M | Reel | ||||||||
Mfr: FC8AQCCMC4.0-T1 TTI: FC8AQCCMC4.0-T1 Fox / Abracon Availability: 0In StockCrystals 4.000 MHZ 30 PPM | 0In Stock | 4 MHz | 20 pF | 30 PPM | 30 PPM | 0 C | + 70 C | SMD/SMT | 150 Ohms | 0.5 mW | 10 mm | 4.5 mm | 1.4 mm | C8AQ | Reel | |||||
ABRACON Availability: 0In StockCrystals 40 MHZ 8PF AEC-Q200 | 0In Stock | 40 MHz | 8 pF | 15 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 35 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | Reel | AEC-Q200 | ||||
0In Stock | 24 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | |||||
Mfr: FC4STCBAF8.0 TTI: FC4STCBAF8.0 ABRACON Availability: 0In StockCrystals Pin Through Crystal, 8 MHz, Tolerance 30 | 0In Stock | Each | ||||||||||||||||||
Mfr: XRCGB25M000F3N00R0 TTI: XRCGB25M000F3N00R0 Murata Electronics Availability: 0In StockCrystals 25 MHZ TOL 30PPM | 0In Stock | 25 MHz | 6 pF | 30 PPM | 30 PPM | 0806 (2016 metric) | - 20 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: ABLS-3.6864MHZ-B2-T TTI: ABLS-3.6864MHZ-B2-T ABRACON Availability: 0In StockCrystals 3.6864 MHZ 18PF 20PPM HC49/U | 0In Stock | 3.6864 MHz | 18 pF | 20 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | SMD/SMT | 180 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: CX2016DB48000H0FLJC1 TTI: CX2016DB48000H0FLJC1 KYOCERA AVX Availability: 0In StockCrystals AEC-Q200 48MHz 12pF 2x1.6mm | 0In Stock | 48 MHz | 12 pF | 10 PPM | 15 PPM | 2 mm x 1.6 mm | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | AEC-Q200 | |||
Ecliptek / Abracon Availability: 0In StockCrystals 12MHz 18pF 15ppm -20C +70C | 0In Stock | 12 MHz | 18 pF | 15 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 20 C | + 70 C | SMD/SMT | 100 uW | 3.2 mm | 2.5 mm | 0.8 mm | Reel | ||||||
ABRACON Availability: 0In StockCrystals 16.384 MHZ 18PF SMD | 0In Stock | 16.384 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 3.3 mm | Reel | |||||
Mfr: XRCGB25M000F2P00R0 TTI: XRCGB25M000F2P00R0 Murata Electronics Availability: 0In StockCrystals SMD Crystal 25MHz, 20ppm, 6pF | 0In Stock | 25 MHz | 6 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
ABRACON Availability: 0In StockLimited Supply Crystals 28.6363 MHZ | 0In StockLimited Supply | ABM7 | Reel | |||||||||||||||||
Mfr: CX3225GA08000D0PTVTT TTI: CX3225GA08000D0PTVTT KYOCERA AVX Availability: 0In StockCrystals 3.2x2.5mm 8MHz 8pF +-50ppm 500Ohms AEC-Q200 SMT | 0In Stock | 8 MHz | 8 pF | 50 PPM/C | 150 PPM/C | 1210 (3225 metric) | - 40 C | + 150 C | SMD/SMT | 500 Ohms | 200 uW | 3.2 mm | 2.5 mm | 0.85 mm | CX3225GA | Reel | ||||
Mfr: XRCGB25M000FAN00R0 TTI: XRCGB25M000FAN00R0 Murata Electronics Availability: 0In StockCrystals 25 MHZ TOL 30PPM | 0In Stock | 25 MHz | 6 pF | 25 PPM | 25 PPM | 0806 (2016 metric) | - 10 C | + 70 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
ABRACON Availability: 0In StockCrystals 12.0 MHZ 10PF 30PPM -40+125 | 0In Stock | 12 MHz | 10 pF | 50 PPM | 100 PPM | 2.5 mm x 2 mm | - 40 C | + 125 C | SMD/SMT | 150 Ohms | 10 uW | 2.5 mm | 2 mm | 0.55 mm | ABM10AIG | Reel | AEC-Q200 | |||
ABRACON Availability: 0In StockCrystals 14.7456MHZ 10PF 30PPM -10C +60 | 0In Stock | 14.7456 MHz | 10 pF | 30 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
Mfr: XRCGB27M120F2P00R0 TTI: XRCGB27M120F2P00R0 Murata Electronics Availability: 0In StockCrystals 27.12 MHZ 150 OHM MAX +-150 | 0In Stock | 27.12 MHz | 6 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
0In Stock | 4 MHz | 20 pF | 50 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | SMD/SMT | 12.3 mm | 4.7 mm | 4.5 mm | XT9M | Bulk | |||||||
Mfr: FKFSXEIVM0.032768-T3 TTI: FKFSXEIVM0.032768-T3 ABRACON Availability: 0In StockLimited Supply Crystals 32.768 KHZ TUNING FORK 7.0PF | 0In StockLimited Supply | 32.768 kHz | Reel | |||||||||||||||||
ABRACON Availability: 0In StockCrystals 32.0 MHZ | 0In Stock | 32 MHz | 4 pF | 10 PPM | 20 PPM | 1.6 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 10 uW | 1.6 mm | 1.2 mm | 0.4 mm | ABM12W | Reel | ||||
ABRACON Availability: 0In StockCrystals 27.12 MHZ 10PPM | 0In Stock | ABM11W | Reel |