Crystals
31,994 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: 0In StockCrystals 114.285MHZ 18PF 80OHM | 0In Stock | 114.285 MHz | 18 pF | 50 PPM | 20 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 80 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | |||||
Mfr: CX2016DB48000C0WLLA1 TTI: CX2016DB48000C0WLLA1 KYOCERA AVX Availability: 0In StockCrystals AEC-Q200 48000kHz 7p F 2x1.6mm | 0In Stock | 48 MHz | 7 pF | 20 PPM | 20 PPM | 2 mm x 1.6 mm | - 30 C | + 85 C | SMD/SMT | 22 Ohms | 10 uW | 2 mm | 1.6 mm | 0.4 mm | CX2016DB | Reel | AEC-Q200 | ||||
Mfr: XRCGB32M000F2P00R0 TTI: XRCGB32M000F2P00R0 Murata Electronics Availability: 0In StockCrystals 32 MHZ TOL 20PPM | 0In Stock | 32 MHz | 6 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
Mfr: XRCGB24M000F3N00R0 TTI: XRCGB24M000F3N00R0 Murata Electronics Availability: 0In StockCrystals 24 MHZ 30PPM | 0In Stock | 24 MHz | 6 pF | 30 PPM | 30 PPM | 0806 (2016 metric) | - 20 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
ABRACON Availability: 0In StockCrystals 48.0 MHZ 18PF -40+85C | 0In Stock | 48 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | |||||
Mfr: XRCGB24M000F3M13R0 TTI: XRCGB24M000F3M13R0 Murata Electronics Availability: 0In StockCrystals 24 MHZ 30PPM | 0In Stock | 24 MHz | 8.5 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 120 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
Mfr: ABMM2-24.000MHZ-E2-T TTI: ABMM2-24.000MHZ-E2-T ABRACON Availability: 0In StockCrystals 24.0 MHZ 18PF 20PPM 6X35X1. | 0In Stock | 24 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | ||||||
0In Stock | 4 MHz | 20 pF | 50 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | Radial | 150 Ohms | 100 uW | 11.05 mm | 4.65 mm | 3.5 mm | XT9S | Bulk | XT49S-20 4 MHZ | |||||
Mfr: XRCGB16M000FXN01R0 TTI: XRCGB16M000FXN01R0 Murata Electronics Availability: 0In StockCrystals 16.0 MHZ 40PPM 200OHM 8PF | 0In Stock | 16 MHz | 8 pF | 40 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 200 Ohms | 100 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
Mfr: XRCGB24M000F3M19R0 TTI: XRCGB24M000F3M19R0 Murata Electronics Availability: 0In StockCrystals 24 MHZ | 0In Stock | 24 MHz | 6 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
Mfr: E1SFA18-25.000M TR TTI: E1SFA18-25.000M TR Ecliptek / Abracon Availability: 0In StockCrystals 25MHz 18pF 30ppm -40C +85C | 0In Stock | 25 MHz | 18 pF | 30 PPM | 50 PPM | 13.3 mm x 4.85 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 1 mW | 13.3 mm | 4.85 mm | 3.2 mm | E1S | Reel | |||||
Mfr: CX3225SB12000D0GZJC1 TTI: CX3225SB12000D0GZJC1 KYOCERA AVX Availability: 0In StockCrystals 12 MHZ 8PF | 0In Stock | 12 MHz | 8 pF | 15 PPM | 15 PPM | 3.2 mm x 2.5 mm | - 10 C | + 75 C | SMD/SMT | 150 Ohms | 3.2 mm | 2.5 mm | 0.95 mm | CX3225SB | Reel | ||||||
0In Stock | ABLSG | Reel | |||||||||||||||||||
Mfr: ABM8-27.120MHZ-B4-T TTI: ABM8-27.120MHZ-B4-T ABRACON Availability: 0In StockCrystals 27.12 MHZ 18PF 30PPM -20+70C | 0In Stock | 27.12 MHz | 18 pF | 50 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 200 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | |||||
Mfr: XRCGB48M000FXA10R0 TTI: XRCGB48M000FXA10R0 Murata Electronics Availability: 0In StockCrystals 2x1.6mm 48MHz Crystal Unit +/-65ppm (Total) Initial tolerance AEC-Q200 | 0In Stock | 48 MHz | 6 pF | 65 PPM | 65 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 60 Ohms | 150 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | ||||
Mfr: ABLS-15.000MHZ-B4-T TTI: ABLS-15.000MHZ-B4-T ABRACON Availability: 0In StockCrystals 15.0 MHZ 18PF | 0In Stock | 15 MHz | 18 pF | 50 PPM | 50 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | |||||
ABRACON Availability: 0In StockCrystals 14.7456MHZ 18PF | 0In Stock | 14.7456 MHz | 18 pF | 30 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3C | Reel | |||||
ABRACON Availability: 0In StockCrystals 32.768 KHZ 6 PF | 0In Stock | Reel | |||||||||||||||||||
0In Stock | 25 MHz | 20 pF | 50 PPM | 50 PPM | - 10 C | + 60 C | SMD/SMT | 40 Ohms | 0.5 mW | 7.5 mm | 5 mm | 1.4 mm | C7AS | Reel | |||||||
ABRACON Availability: 0In StockCrystals 16.0 MHZ 8PF SMD | 0In Stock | 16 MHz | 8 pF | 10 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 70 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | Reel | AEC-Q200 | |||||
ABRACON Availability: 0In StockCrystals 13.56 MHZ AEC-Q200 -40+125 | 0In Stock | 13.56 MHz | 12 pF | 20 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8AIG | Reel | AEC-Q200 | ||||
Mfr: ABM2-10.000MHZ-D4Y-T TTI: ABM2-10.000MHZ-D4Y-T ABRACON Availability: 0In StockCrystals 10.0 MHZ 18PF 30PPM -40+85C | 0In Stock | 10 MHz | 18 pF | 30 PPM | 30 PPM | 8 mm x 4.5 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 10 uW | 8 mm | 4.5 mm | 1.4 mm | ABM2 | Reel | |||||
ABRACON Crystals 10.0 MHZ 18PF SMD | 0In Stock | 10 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 3.3 mm | ABLS2 | Reel | |||||
ABRACON Availability: 0In StockCrystals 18.432 MHZ 18PF SMD | 0In Stock | 18.432 MHz | 18 pF | 30 PPM | 30 PPM | HC-49/US | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 3.3 mm | ABLS2 | Reel | |||||
Mfr: CX3225SB16000D0GZJC1 TTI: CX3225SB16000D0GZJC1 KYOCERA AVX Availability: 0In StockCrystals 16 MHZ 8PF | 0In Stock | 16 MHz | 8 pF | 15 PPM | 3.2 mm x 2.5 mm | CX3225SB | Reel |